ARM Microcontrollers:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH0198

RoHS

Date/Lot Code

Each
1+
$5.870
Min: 1 / Mult: 1
RE Family RE0 Series RE01 256KB Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
256KB
64Pins
LFQFP
LFQFP
37I/O's
I2C, SPI, UART
I2C, SPI, UART
128KB
8Channels
14Bit
1.62V
3.6V
-40°C
85°C
RE
Surface Mount
RE0
84AH0199

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RE Family RE0 Series RE01 1500KB Group Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
1.5MB
100Pins
LFQFP
LFQFP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
256KB
12Channels
14Bit
1.62V
3.6V
-40°C
85°C
RE
Surface Mount
RE0
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON