Need more?
Quantity | Price |
---|---|
1+ | $5.870 |
Product Information
Product Overview
The RE01 256KB based on SOTB™ process technology realizes ultra-low current consumption in both active and standby mode and high speed operation (64MHz) at low voltage (1.62V) which is impossible to achieve with conventional bulk silicon process. The RE01 has been certified the highest score of 705 for the ULPMark-CP by the EEMBC ULPMark™ benchmark. The RE01 256KB can significantly extend battery life and deliver high performance even in applications that use small batteries. In addition, its on-chip energy harvesting controller can extend the battery life further or completely eliminate a battery to achieve a maintenance-free system. Typical applications include smart home/building, tracker, structural health monitoring, smart agriculture, wearable and healthcare applications.
- 32bit CPU Arm® Cortex®-M0+
- 14bit ADC, parallel MIP-LCD IF, GDT (2DGraphic), data division circuit
- Ultra-low power peripherals
- RTC operation in deep standby is 380nA at 1.8V
- Energy harvesting control circuit
- Trusted secure IP (AES, random number generation), secure updating of flash memory, secure boot
- High speed operation 64MHz at low voltage 1.62V
- Energy efficient device with 25μA/MHz, 12μA/MHz (Ex DCDC) active current, 400nA standby current
Technical Specifications
RE Family RE0 Series RE01 256KB Group Microcontrollers
32 bit
32bit
64MHz
64Pins
37I/O's
I2C, SPI, UART
I2C, SPI, UART
14Bit
3.6V
85°C
RE
-
No SVHC (21-Jan-2025)
ARM Cortex-M0+
32bit
64MHz
256KB
LFQFP
LFQFP
128KB
8Channels
1.62V
-40°C
Surface Mount
RE0
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate