ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.520 10+ $9.130 25+ $8.800 50+ $8.540 100+ $8.300 | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 512KB | 48Pins | LQFN | LQFN | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 64KB | 5Channels | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | W Series | - | |||||
Each | 1+ $10.450 10+ $10.020 25+ $9.660 | Min: 1 / Mult: 1 | Kinetis W Family KW3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 512KB | 48Pins | LQFN | LQFN | CAN, I2C, SPI, USART | CAN, I2C, SPI, USART | 64KB | - | 16Bit | 2.1V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | W Series | AEC-Q100 |