Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMKW36Z512VHT4
Newark Part No.72AC6231
Product RangeKinetis W Family KW3x Series Microcontrollers
Technical Datasheet
260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.520 |
10+ | $9.130 |
25+ | $8.800 |
50+ | $8.540 |
100+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMKW36Z512VHT4
Newark Part No.72AC6231
Product RangeKinetis W Family KW3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis W Family KW3x Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageLQFN
No. of I/O's-
MCU Case StyleLQFN
InterfacesCAN, I2C, SPI, USART
Embedded Interface TypeCAN, I2C, SPI, USART
RAM Memory Size64KB
ADC Channels5Channels
ADC Resolution16Bit
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis
MCU SeriesW Series
Qualification-
Technical Specifications
Product Range
Kinetis W Family KW3x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Program Memory Size
512KB
IC Case / Package
LQFN
MCU Case Style
LQFN
Embedded Interface Type
CAN, I2C, SPI, USART
ADC Channels
5Channels
Supply Voltage Min
2.1V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
W Series
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
-
Interfaces
CAN, I2C, SPI, USART
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability