ARM Microcontrollers:
36 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AM8887 RoHS | STMICROELECTRONICS | Each | 1+ $8.890 10+ $8.050 25+ $7.350 50+ $6.880 100+ $6.440 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 100MHz | - | 2MB | 121Pins | UFBGA | - | 86I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 512KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||
26AM8886 RoHS | STMICROELECTRONICS | Each | 1+ $8.330 10+ $7.540 25+ $6.890 50+ $6.450 100+ $6.030 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 100MHz | - | 2MB | 121Pins | UFBGA | - | 86I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 512KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | |||
Each | 1+ $12.830 | Min: 1740 / Mult: 1740 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 121Pins | MAPBGA | MAPBGA | 86I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | 42Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $6.340 | Min: 1740 / Mult: 1740 | Kinetis L Family KL3x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 121Pins | MAPBGA | MAPBGA | 84I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL3x | |||||
Each | 10+ $13.320 | Min: 1740 / Mult: 1740 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 121Pins | XFBGA | XFBGA | 83I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 1+ $11.040 | Min: 1740 / Mult: 1740 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 121Pins | XFBGA | XFBGA | 87I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K8x | |||||
Each | 1+ $12.930 | Min: 1740 / Mult: 1740 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 121Pins | XFBGA | XFBGA | 87I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K8x | |||||
Each | 1+ $17.800 10+ $13.610 25+ $13.190 50+ $12.500 100+ $12.060 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K8x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 121Pins | XFBGA | XFBGA | 85I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 256KB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K Series | |||||
Each | 1+ $22.710 10+ $18.990 25+ $18.430 50+ $17.650 100+ $16.880 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 121Pins | MAPBGA | MAPBGA | 64I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 47Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $13.300 | Min: 1740 / Mult: 1740 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 121Pins | MAPBGA | MAPBGA | 86I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 42Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 1+ $12.320 | Min: 1740 / Mult: 1740 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 121Pins | MAPBGA | MAPBGA | 86I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 42Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $10.590 | Min: 1740 / Mult: 1740 | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 121Pins | MAPBGA | MAPBGA | 61I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 35Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis K | Surface Mount | K5x | |||||
Each | 1+ $11.650 | Min: 1740 / Mult: 1740 | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 121Pins | MAPBGA | MAPBGA | 61I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 35Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis K | Surface Mount | K5x | |||||
Each | 500+ $7.280 | Min: 1740 / Mult: 1740 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 121Pins | MAPBGA | MAPBGA | 74I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 43Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $8.330 | Min: 1740 / Mult: 1740 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 121Pins | MAPBGA | MAPBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K0x | |||||
Each | 1+ $11.990 | Min: 1740 / Mult: 1740 | Kinetis K Family K1x Series Microcontrollers | - | 32bit | - | 32 bit | 100MHz | - | 512KB | 121Pins | MAPBGA | - | 90I/O's | CAN, I2C, SPI, UART | - | 128KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | - | Surface Mount | - | |||||
Each | 1+ $14.050 | Min: 1740 / Mult: 1740 | Kinetis K Family K5x Series Microcontrollers | - | 32bit | - | 32 bit | 100MHz | - | 256KB | 121Pins | MAPBGA | - | 78I/O's | I2C, SCI, SPI, USB | - | 64KB | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | - | Surface Mount | - | |||||
Each | 1+ $14.560 | Min: 1740 / Mult: 1740 | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 121Pins | MAPBGA | MAPBGA | 78I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis K | Surface Mount | K5x | |||||
Each | 1+ $6.790 | Min: 1740 / Mult: 1740 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 121Pins | MAPBGA | MAPBGA | 74I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 16KB | 43Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $7.740 | Min: 1740 / Mult: 1740 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 64KB | 121Pins | MAPBGA | MAPBGA | 72I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 16KB | 38Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K3x | |||||
Each | 1+ $9.700 | Min: 1740 / Mult: 1740 | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 121Pins | MAPBGA | MAPBGA | 63I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | 36Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis K | Surface Mount | K5x | |||||
Each | 1+ $7.910 | Min: 1740 / Mult: 1740 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 121Pins | MAPBGA | MAPBGA | 74I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | 43Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $9.050 | Min: 1740 / Mult: 1740 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 121Pins | MAPBGA | MAPBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | |||||
Each | 1+ $10.770 | Min: 1740 / Mult: 1740 | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 121Pins | MAPBGA | MAPBGA | 63I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 38Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis K | Surface Mount | K5x | |||||
Each | 1+ $13.810 | Min: 1740 / Mult: 1740 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 121Pins | MAPBGA | MAPBGA | 86I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x |