Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK50DX128CMC7
Newark Part No.47W6701
Product RangeKinetis K Family K5x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $9.700 |
Price for:Each
Minimum: 1740
Multiple: 1740
$16,878.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK50DX128CMC7
Newark Part No.47W6701
Product RangeKinetis K Family K5x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K5x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size128KB
No. of Pins121Pins
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's63I/O's
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size32KB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
ADC Channels36Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK5x
Qualification-
Technical Specifications
Product Range
Kinetis K Family K5x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
72MHz
No. of Pins
121Pins
MCU Case Style
MAPBGA
Interfaces
I2C, I2S, SPI, UART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
72MHz
Program Memory Size
128KB
IC Case / Package
MAPBGA
No. of I/O's
63I/O's
RAM Memory Size
32KB
ADC Channels
36Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K5x
MSL
MSL 3 - 168 hours
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate