ARM Microcontrollers :
89 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(89)
MCU Case Style
=MAPBGA
1
(64)
(1)
(1)
(12)
(16)
(2)
(44)
(11)
Product Range
(17)
(25)
(1)
(1)
(12)
(22)
(1)
(1)
MPU Core Size
(1)
Device Core
(3)
(77)
(5)
(1)
(3)
Data Bus Width
(89)
No. of Bits
(88)
Operating Frequency Max
(3)
(13)
(10)
(2)
(28)
(1)
(19)
(6)
CPU Speed
(3)
(13)
(10)
(2)
(27)
(1)
(12)
(4)
Program Memory Size
(4)
(4)
(9)
(21)
(26)
(7)
(3)
MPU Case Style
(1)
Packaging
(87)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | MPU Core Size | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | MPU Case Style | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | MPU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$21.600 10+$18.130 25+$17.010 50+$16.460 100+$15.900 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$17.870 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$34.930 5+$32.360 10+$29.780 25+$28.440 50+$27.500 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
03AJ2240 RoHS | Each | 1+$20.920 10+$20.250 25+$19.800 50+$19.090 100+$18.840 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 1GHz | 1GHz | - | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | - | 2Channels | 12Bit | 3V | - | 3.6V | 0°C | 95°C | - | Surface Mount | i.MX RT1170 | - | |||||
Each | 1+$6.650 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | - | 100Pins | MAPBGA | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 32Channels | 12Bit | 2.7V | - | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$28.500 5+$26.470 10+$24.450 25+$23.390 50+$22.600 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | - | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | - | 2Channels | 12Bit | 3V | - | 3.6V | -40°C | 125°C | - | Surface Mount | i.MX RT1170 | - | ||||||
Each | 1+$25.050 5+$22.560 10+$20.060 25+$18.820 50+$18.130 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$17.610 10+$13.690 25+$12.970 50+$12.230 100+$11.490 More Pricing... | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 528MHz | 528MHz | - | - | 196Pins | MAPBGA | MAPBGA | 127I/O's | CAN, I2C, SAI, SPI, UART, USB | CAN, I2C, SAI, SPI, UART, USB | 1MB | - | 20Channels | 12Bit | 925mV | - | 1.26V | -40°C | 105°C | - | Surface Mount | i.MX RT1060 | - | ||||||
Each | 1+$21.280 10+$16.990 25+$15.900 50+$15.310 100+$14.720 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 128KB | - | 46Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$24.450 5+$22.010 10+$19.570 25+$18.350 50+$17.500 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$19.300 10+$14.980 25+$14.190 50+$13.990 100+$13.810 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 112MHz | 112MHz | 2MB | - | 100Pins | MAPBGA | MAPBGA | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | - | 64Channels | 12Bit | 2.7V | - | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$23.460 10+$18.770 25+$17.580 50+$16.990 100+$16.370 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | - | 58Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
03AJ2239 RoHS | Each | 1+$27.890 5+$25.670 10+$23.440 25+$22.330 50+$21.580 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | 32bit | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | - | MAPBGA | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | - | 2Channels | 12Bit | 3V | i.MX RT1170 | 3.6V | -40°C | 105°C | - | Surface Mount | i.MX RT1170 | - | |||||
Each | 800+$17.430 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 95I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 450+$16.990 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | - | 81Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 800+$14.720 | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | 66Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 450+$17.240 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 800+$14.030 | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | ||||||
Each | 800+$14.270 | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | ||||||
Each | 800+$16.620 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 95I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$24.450 5+$22.350 10+$20.250 25+$18.610 | Kinetis K Family K7x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | ||||||
Each | 800+$12.700 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 46Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1740+$13.220 | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | - | 121Pins | MAPBGA | MAPBGA | 86I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 42Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | ||||||
Each | 800+$14.040 | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | - | 144Pins | MAPBGA | MAPBGA | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | 66Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 1740+$6.530 | Kinetis L Family KL3x Series Microcontrollers | - | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | - | 121Pins | MAPBGA | MAPBGA | 84I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | - | 24Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL3x | - | ||||||