0
0 Items$0.00

ARM Microcontrollers :

67 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
89T6231

RoHS

Date/Lot Code

Each
1+$25.760
10+$20.700
25+$18.920
50+$17.410
100+$16.390
More Pricing...
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
-
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
89T6239

RoHS

Date/Lot Code

Each
1+$27.920
5+$25.640
10+$23.350
25+$21.900
50+$21.270
More Pricing...
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
-
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
49Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
90AJ6777

RoHS

Date/Lot Code

Each
1+$24.360
10+$19.510
25+$18.540
50+$17.560
100+$16.970
More Pricing...
S32 Family S32K3xx Series Microcontrollers
-
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
-
257Pins
MAPBGA
-
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
-
72Channels
12Bit
2.97V
-
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
70AC4015

RoHS

Date/Lot Code

Each
1+$12.320
10+$9.640
25+$9.120
50+$8.690
100+$8.260
More Pricing...
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
32 bit
112MHz
-
1MB
-
100Pins
MAPBGA
-
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
128KB
-
48Channels
12Bit
2.7V
-
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
70AC4016

RoHS

Date/Lot Code

Each
1+$15.020
10+$11.840
25+$11.200
50+$10.570
100+$10.180
More Pricing...
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
32 bit
80MHz
-
2MB
-
100Pins
MAPBGA
-
156I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
256KB
-
64Channels
12Bit
2.7V
-
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
56AC2513

RoHS

Date/Lot Code

Each
1+$10.400
10+$8.100
25+$7.640
50+$7.190
100+$6.900
More Pricing...
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
32 bit
112MHz
-
512KB
-
100Pins
MAPBGA
-
89I/O's
FlexCAN, LPI2C, LPSPI, LPUART
-
64KB
-
32Channels
12Bit
2.7V
-
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
89AK3525

RoHS

Date/Lot Code

Each
1+$30.940
5+$27.950
10+$24.960
25+$23.780
50+$22.580
More Pricing...
S32 Family S32K3xx Series Microcontrollers
-
ARM Cortex-M7F
-
-
32 bit
240MHz
-
8MB
-
289Pins
MAPBGA
-
235I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
1.152MB
-
72Channels
12Bit
2.97V
-
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3517

RoHS

Date/Lot Code

Each
1+$27.520
5+$24.830
10+$22.120
25+$21.050
50+$19.970
More Pricing...
S32 Family S32K3xx Series Microcontrollers
-
ARM Cortex-M7F
-
-
32 bit
240MHz
-
8MB
-
289Pins
MAPBGA
-
235I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
1.152MB
-
72Channels
12Bit
2.97V
-
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
33AK4973

RoHS

Date/Lot Code

Each
1+$21.210
5+$19.770
10+$18.320
25+$17.350
50+$17.060
More Pricing...
S32 Family S32K3xx Series Microcontrollers
-
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
-
257Pins
MAPBGA
-
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
-
72Channels
12Bit
2.97V
-
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3533

RoHS

Date/Lot Code

Each
1+$30.940
5+$27.950
10+$24.960
25+$23.780
50+$22.580
More Pricing...
S32 Family S32K3xx Series Microcontrollers
-
ARM Cortex-M7F
-
-
32 bit
240MHz
-
8MB
-
289Pins
MAPBGA
-
235I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
1.152MB
-
72Channels
12Bit
2.97V
-
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
04AM0554

RoHS

Date/Lot Code

Each
1+$39.180
5+$35.510
10+$31.840
25+$30.380
50+$28.910
More Pricing...
S32 Family S32K3xx Series Microcontrollers
-
ARM Cortex-M7F
-
-
32 bit
320MHz
-
4MB
-
289Pins
MAPBGA
-
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
-
800KB
-
120Channels
12Bit
2.97V
-
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
04AM0562

RoHS

Date/Lot Code

Each
1+$42.860
5+$38.890
10+$34.930
25+$32.940
50+$31.860
More Pricing...
S32 Family S32K3xx Series Microcontrollers
-
ARM Cortex-M7F
-
-
32 bit
320MHz
-
6MB
-
289Pins
MAPBGA
-
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
-
800KB
-
120Channels
12Bit
2.97V
-
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
04AM0556

RoHS

Date/Lot Code

Each
1+$38.090
5+$34.510
10+$30.930
25+$29.500
50+$28.060
More Pricing...
S32 Family S32K3xx Series Microcontrollers
-
ARM Cortex-M7F
-
-
32 bit
320MHz
-
4MB
-
289Pins
MAPBGA
-
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
-
800KB
-
120Channels
12Bit
2.97V
-
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
45AM4727

RoHS

Each
1+$61.750
5+$57.050
10+$52.350
25+$50.480
50+$48.600
More Pricing...
S32K3 Family S32K388 Series Microcontrollers
-
ARM Cortex-M7F
-
-
32 bit
320MHz
-
8MB
-
289Pins
MAPBGA
-
235I/O's
-
-
1.152MB
-
24Channels
12Bit
2.97V
-
5.5V
-40°C
125°C
S32K3
Surface Mount
S32K388
AEC-Q100
51Y4981

RoHS

Each
1+$32.430
10+$27.230
25+$25.580
50+$24.920
100+$24.250
More Pricing...
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
-
40Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
03AJ2240

RoHS

Each
1+$28.200
10+$24.090
25+$23.080
50+$22.300
100+$21.530
More Pricing...
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
1GHz
1GHz
-
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
-
2Channels
12Bit
3V
-
3.6V
0°C
95°C
-
Surface Mount
i.MX RT1170
-
06W0882

RoHS

Date/Lot Code

Each
1+$37.490
5+$34.840
10+$32.190
25+$29.800
50+$29.460
More Pricing...
Kinetis K Family K7x Series Microcontrollers
-
ARM Cortex-M4
32bit
-
32 bit
150MHz
150MHz
1MB
-
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K7x
-
85AC1820

RoHS

Each
1+$13.090
10+$10.740
25+$10.270
50+$9.790
100+$9.500
More Pricing...
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
512KB
-
100Pins
MAPBGA
MAPBGA
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
32Channels
12Bit
2.7V
-
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
61AC0589

RoHS

Each
1+$34.390
5+$31.680
10+$28.970
25+$27.890
50+$26.800
More Pricing...
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
1MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
-
40Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
64AH4192

RoHS

Each
1+$43.740
5+$40.230
10+$36.720
25+$34.950
50+$33.970
More Pricing...
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
-
-
32 bit
150MHz
-
2MB
-
169Pins
MAPBGA
-
120I/O's
I2C, SPI, UART, USB
-
1MB
-
21Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
03AJ2235

RoHS

Date/Lot Code

Each
1+$21.630
10+$17.330
25+$16.760
50+$16.010
100+$15.240
More Pricing...
i.MX RT Family i.MX RT1060 Series Microcontrollers
-
ARM Cortex-M7
32bit
32bit
32 bit
528MHz
528MHz
-
-
196Pins
MAPBGA
MAPBGA
127I/O's
CAN, I2C, SAI, SPI, UART, USB
CAN, I2C, SAI, SPI, UART, USB
1MB
-
20Channels
12Bit
925mV
-
1.26V
-40°C
105°C
-
Surface Mount
i.MX RT1060
-
07W6200

RoHS

Each
1+$29.160
10+$24.450
25+$23.520
50+$22.580
100+$22.000
More Pricing...
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
128KB
-
46Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
24W6554

RoHS

Each
1+$32.180
5+$29.980
10+$27.770
25+$25.940
50+$25.220
More Pricing...
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
150MHz
150MHz
1MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
62Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
85AC1839

RoHS

Each
1+$23.830
10+$19.420
25+$18.270
50+$17.740
100+$17.200
More Pricing...
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M4F
32bit
32bit
32 bit
112MHz
112MHz
2MB
-
100Pins
MAPBGA
MAPBGA
89I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
-
64Channels
12Bit
2.7V
-
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
07AH4149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$29.120
50+$23.400
100+$22.230
250+$21.780
500+$21.340
More Pricing...
Kinetis K Family K6x Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
-
58Channels
16Bit
1.71V
-
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
1-25 of 67 items
of 3 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON