Print Page
S32K388HHT0MJBST
ARM MCU, S32K3 Family S32K388 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 320 MHz, 8 MB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K388HHT0MJBSTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AM4727
Product RangeS32K3 Family S32K388 Series Microcontrollers
Your Part Number
655 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.750 |
| 5+ | $57.050 |
| 10+ | $52.350 |
| 25+ | $50.480 |
| 50+ | $48.600 |
| 100+ | $47.440 |
| 250+ | $46.840 |
Price for:Each
Minimum: 1
Multiple: 1
$61.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K388HHT0MJBSTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AM4727
Product RangeS32K3 Family S32K388 Series Microcontrollers
Technical Datasheet
Product RangeS32K3 Family S32K388 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max320MHz
Program Memory Size8MB
No. of Pins289Pins
IC Case / PackageMAPBGA
No. of I/O's235I/O's
RAM Memory Size1.152MB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32K3
MCU SeriesS32K388
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Product Range
S32K3 Family S32K388 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8MB
IC Case / Package
MAPBGA
RAM Memory Size
1.152MB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S32K3
Qualification
AEC-Q100
Device Core
ARM Cortex-M7F
Operating Frequency Max
320MHz
No. of Pins
289Pins
No. of I/O's
235I/O's
ADC Channels
24Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K388
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
