0
0 Items$0.00

ARM Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
52AC7535

RoHS

Each
1+$23.860
10+$19.040
25+$18.070
50+$17.110
100+$16.510
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
480MHz
-
2MB
265Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH7014

RoHS

STMICROELECTRONICS
Each
1+$23.510
10+$18.830
25+$17.650
50+$16.940
100+$16.230
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
52AH4439

RoHS

STMICROELECTRONICS
Each
1+$16.030
10+$12.680
25+$11.200
50+$11.010
100+$10.810
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
280MHz
-
2MB
144Pins
LQFP
-
97I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB
-
1.4MB
36Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8235

RoHS

STMICROELECTRONICS
Each
1+$22.390
10+$18.020
25+$17.150
50+$16.440
100+$15.730
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
240Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
84AC2909

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$13.990
10+$11.020
25+$10.270
50+$9.830
100+$9.370
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
400MHz
400MHz
128KB
240Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
54AH7016

RoHS

STMICROELECTRONICS
Each
1+$24.990
10+$20.190
25+$19.370
50+$18.210
100+$17.060
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
24AJ2263

RoHS

STMICROELECTRONICS
Each
1+$10.630
10+$8.260
25+$7.850
50+$7.460
100+$7.060
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
512KB
100Pins
LQFP
LQFP
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
36Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
47W6701

RoHS

Each
1740+$10.100
3480+$9.900
5220+$9.700
8700+$9.490
17400+$9.290
More Pricing...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
121Pins
MAPBGA
MAPBGA
63I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
36Channels
16Bit
1.71V
3.6V
-40°C
85°C
Kinetis K
Surface Mount
K5x
55X3582

RoHS

Each
1+$9.530
10+$8.590
25+$7.810
50+$7.270
100+$6.780
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
100Pins
LQFP
LQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
36Channels
12Bit, 16Bit
1.65V
1.95V
-40°C
85°C
STM32
Surface Mount
STM32F3
15AJ2147

RoHS

Each
1+$7.240
10+$5.320
25+$4.950
50+$4.650
100+$4.360
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
64KB
64Pins
QFN
QFN
56I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
36Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
61AK2530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$31.300
50+$27.390
100+$22.690
250+$20.340
500+$18.780
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
2MB
240Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9932

RoHS

Date/Lot Code

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$22.330
50+$17.510
100+$15.530
250+$14.820
500+$14.590
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
480MHz
-
2MB
265Pins
TFBGA
-
168I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
864KB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON