Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H753XIH6Copy
Newark Part No.52AC7535
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Your Part Number
3 In Stock
1,398 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.290 |
| 10+ | $16.150 |
| 25+ | $15.130 |
| 50+ | $14.500 |
| 100+ | $13.880 |
| 357+ | $13.260 |
| 595+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$20.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H753XIH6Copy
Newark Part No.52AC7535
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Operating Frequency Max480MHz
Program Memory Size2MB
No. of Pins265Pins
IC Case / PackageTFBGA
No. of I/O's168I/O's
InterfacesCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size1MB
ADC Channels36Channels
ADC Resolution16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
32bit ARM® Cortex®-M7 480MHz MCU. It supports up to 35 communication peripherals and up to 22 timers and watchdogs. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smart watches.
- STM32H7x3 with cryptographic accelerator, 1027 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1)
- Flexible external memory controller with up to 32bit data bus and CRC calculation unit
- ROP, PC-ROP, active tamper secure firmware upgrade support, secure access mode
- Up to 168 I/O ports with interrupt capability
- POR, PDR, PVD and BOR reset and power management
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- CPU and domain power state monitoring pins
- Interconnect matrix and LCD-TFT controller up to XGA resolution
- SWD & JTAG interfaces and 4-Kbyte embedded trace buffer
- 4 DMA controllers to unload the CPU, 11 analogue peripherals, 96-bit unique ID and
Technical Specifications
Product Range
STM32 Family STM32H7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
TFBGA
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels
36Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H7
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M7
Operating Frequency Max
480MHz
No. of Pins
265Pins
No. of I/O's
168I/O's
RAM Memory Size
1MB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
