Quantity | Price |
---|---|
1+ | $24.160 |
Product Information
Product Overview
STM32H757XIH6TR is microcontroller based on the high-performance Arm® Cortex®-M7 and Cortex®- M4 32-bit RISC cores. The Cortex®-M7 core operates at up to 480MHz and the Cortex®- M4 core at up to 240MHz. Both cores feature a floating point unit which supports Arm® single- and double-precision operations and conversions , including a full set of DSP instructions and a memory protection unit to enhance application security. This devices incorporate high-speed embedded memories with a dual-bank Flash memory of 2Mbytes, up to 1Mbyte of RAM, as well as an extensive range of enhanced I/Os and peripherals connected to APB buses, AHB buses, 2x32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory access.
- High performance, 240 balls pin count, 2Mbytes flash memory size
- LQFP ECOPACK®2 package, temperature range from –40 to 85°C, true random number generators
- 2Mbytes of flash memory with read-whilewrite support, CRC calculation unit
- Dual mode Quad-SPI memory interface running up to 133MHz, hardware JPEG Codec
- ROP, PC-ROP, active tamper, secure firmware upgrade support, secure access mode
- Up to 168 I/O ports with interrupt capability, 96-bit unique ID
- Reset and power management, 1.62 to 3.6V application supply and I/Os
- POR, PDR, PVD and BOR, embedded regulator (LDO) to supply the digital circuitry
- Backup regulator (~0.9V), voltage reference for analog peripheral/VREF+
- SWD and JTAG interfaces, 4Kbyte embedded trace buffer
Technical Specifications
STM32 Family STM32H7 Series Microcontrollers
32 bit
480MHz
240Pins
168I/O's
1MB
16Bit
3.6V
85°C
STM32
-
ARM Cortex-M4F, ARM Cortex-M7F
32bit
2MB
TFBGA
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
36Channels
1.62V
-40°C
Surface Mount
STM32H7
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate