ARM Microcontrollers:
32 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $16.040 10+ $13.610 25+ $12.800 50+ $12.790 100+ $11.920 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 400MHz | 400MHz | 2MB | 169Pins | UFBGA | UFBGA | 131I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 512KB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||
Each | 1+ $43.970 5+ $43.280 10+ $42.610 25+ $42.080 50+ $41.970 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 150MHz | - | 2MB | 169Pins | MAPBGA | - | 120I/O's | I2C, SPI, UART, USB | - | 1MB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | |||||
STMICROELECTRONICS | Each | 1+ $10.980 10+ $9.240 25+ $7.730 50+ $7.330 100+ $7.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 128KB | 169Pins | UFBGA | UFBGA | 121I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||
STMICROELECTRONICS | Each | 1+ $11.230 10+ $10.230 25+ $8.980 50+ $8.940 100+ $8.770 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | - | ||||
STMICROELECTRONICS | Each | 1+ $12.200 10+ $9.880 25+ $9.580 50+ $9.080 100+ $8.750 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 550MHz | 550MHz | 1MB | 169Pins | UFBGA | UFBGA | 121I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||
Each | 1+ $10.790 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | 1MB | 169Pins | UFBGA | - | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
Each | 1+ $13.150 10+ $11.400 25+ $11.390 50+ $11.070 100+ $10.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 169Pins | UFBGA | UFBGA | 130I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | |||||
STMICROELECTRONICS | Each | 1+ $16.000 10+ $13.530 25+ $13.110 50+ $12.620 100+ $12.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32bit | - | 32 bit | 480MHz | - | 2MB | 169Pins | UFBGA | - | 131I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||
83AK8313 RoHS | STMICROELECTRONICS | Each | 1+ $12.710 10+ $9.980 25+ $9.300 50+ $8.920 100+ $8.550 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 2MB | 169Pins | UFBGA | - | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32H5 | - | |||
79AK2866 RoHS | STMICROELECTRONICS | Each | 1+ $11.340 | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 169Pins | TFBGA | - | 133I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | - | |||
Each | 1+ $13.720 10+ $11.320 25+ $11.250 50+ $10.780 100+ $10.410 More Pricing... | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1040 Series Microcontrollers | ARM Cortex-M7 | 32bit | - | 32 bit | 528MHz | - | - | 169Pins | LFBGA | - | 108I/O's | CAN, I2C, UART, USB | - | 512KB | - | - | - | - | -40°C | 125°C | i.MX RT | Surface Mount | i.MX RT1042 Series | - | |||||
79AK2865 RoHS | STMICROELECTRONICS | Each | 1+ $15.200 10+ $14.220 25+ $13.810 50+ $12.460 100+ $11.740 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | 160MHz | - | 4MB | 169Pins | TFBGA | - | 136I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | - | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32U5 | - | |||
97AK4743 RoHS | STMICROELECTRONICS | Each | 1+ $8.600 10+ $6.800 25+ $6.440 50+ $6.170 100+ $5.940 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 169Pins | UFBGA | - | 121I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||
97AK4721 RoHS | STMICROELECTRONICS | Each | 1+ $7.750 10+ $6.110 25+ $5.720 50+ $5.660 100+ $5.390 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 169Pins | UFBGA | - | 120I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||
97AK4735 RoHS | STMICROELECTRONICS | Each | 1+ $8.460 10+ $6.700 25+ $6.270 50+ $6.230 100+ $5.920 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 169Pins | UFBGA | - | 120I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||
20AM4428 | Each | 1+ $17.680 10+ $16.650 25+ $16.210 50+ $14.790 100+ $14.020 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | - | 169Pins | VFBGA | - | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART | - | 4.2MB | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N655xx | - | ||||
STMICROELECTRONICS | Each | 1+ $17.300 10+ $14.180 25+ $13.730 50+ $13.020 100+ $12.550 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | - | 32 bit | 480MHz | - | 2MB | 169Pins | UFBGA | - | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | ||||
Each | 1+ $14.120 10+ $11.810 25+ $11.240 50+ $10.960 100+ $10.690 More Pricing... | Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1040 Series Microcontrollers | ARM Cortex-M7 | 32bit | - | 32 bit | 528MHz | - | - | 169Pins | LFBGA | - | 108I/O's | CAN, I2C, UART, USB | - | 512KB | - | - | - | - | -40°C | 125°C | i.MX RT | Surface Mount | i.MX RT1042 Series | - | |||||
20AM4431 | Each | 1+ $20.200 10+ $19.010 25+ $18.520 50+ $16.890 100+ $16.020 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32N657xx Series Microcontrollers | ARM Cortex-M55F | - | - | 32 bit | 800MHz | - | 1MB | 169Pins | VFBGA | - | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SPI, UART, USART | - | 4.2MB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | STM32 | Surface Mount | STM32N657xx | - | ||||
83AK8314 RoHS | STMICROELECTRONICS | Each | 1+ $11.950 10+ $9.360 25+ $8.720 50+ $8.360 100+ $8.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 250MHz | - | 2MB | 169Pins | UFBGA | - | 136I/O's | CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB | - | 640KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H5 | - | |||
97AK4729 RoHS | STMICROELECTRONICS | Each | 1+ $8.450 10+ $6.690 25+ $6.270 50+ $6.120 100+ $5.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 169Pins | UFBGA | - | 121I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 620KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||
STMICROELECTRONICS | Each | 1+ $13.010 10+ $10.220 25+ $9.520 50+ $9.140 100+ $8.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4+ | - | ||||
STMICROELECTRONICS | Each | 1+ $10.580 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 169Pins | UFBGA | UFBGA | 131I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | ||||
Each | 1+ $32.370 5+ $30.720 10+ $29.980 25+ $29.310 50+ $28.720 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 169Pins | MAPBGA | MAPBGA | 116I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 48Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | |||||
STMICROELECTRONICS | Each | 1+ $9.100 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 169Pins | UFBGA | UFBGA | 136I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - |