Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H743AII6Copy
Newark Part No.54AH7012
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Your Part Number
2,002 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.660 |
| 10+ | $14.800 |
| 25+ | $13.840 |
| 50+ | $13.310 |
| 100+ | $12.780 |
| 250+ | $12.270 |
| 832+ | $11.960 |
Price for:Each
Minimum: 1
Multiple: 1
$18.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H743AII6Copy
Newark Part No.54AH7012
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max400MHz
CPU Speed400MHz
Program Memory Size2MB
No. of Pins169Pins
IC Case / PackageUFBGA
MCU Case StyleUFBGA
No. of I/O's131I/O's
InterfacesCAN, I2C, SAI, SPI, LPUART, UART, USART, USB
Embedded Interface TypeCAN, I2C, SAI, SPI, LPUART, UART, USART, USB
RAM Memory Size512KB
ADC Channels32Channels
ADC Resolution16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32H7 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
400MHz
No. of Pins
169Pins
MCU Case Style
UFBGA
Interfaces
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
RAM Memory Size
512KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7F
Data Bus Width
32bit
Operating Frequency Max
400MHz
Program Memory Size
2MB
IC Case / Package
UFBGA
No. of I/O's
131I/O's
Embedded Interface Type
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
ADC Channels
32Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H7
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
