ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $4.110 10+ $3.700 25+ $3.530 50+ $3.430 100+ $3.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 64MHz | 64MHz | 320KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, SPI, USART | - | 48KB | 10Channels | Wireless Microcontroller | 12Bit | 2V | 3.6V | -10°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
STMICROELECTRONICS | Each | 1+ $4.130 10+ $3.820 25+ $3.570 50+ $3.410 100+ $3.210 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 64MHz | 64MHz | 1MB | 48Pins | UFQFPN | UFQFPN | 30I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 128KB | 10Channels | - | 12Bit | 2V | 3.6V | -10°C | 85°C | STM32 | Surface Mount | STM32WB | ||||
STMICROELECTRONICS | Each | 1+ $6.490 10+ $5.310 25+ $5.070 50+ $4.760 100+ $4.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | - | 32 bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN-EP | UFQFPN-EP | 30I/O's | I2C, SPI, USART | - | 96KB | 10Channels | Wireless Microcontroller | 12Bit | 2V | 3.6V | -10°C | 85°C | STM32 | Surface Mount | STM32WB |