LPC Family LPC82x Series Microcontrollers ARM Microcontrollers:
4 Products FoundFind a huge range of LPC Family LPC82x Series Microcontrollers ARM Microcontrollers at Newark Electronics Mexico. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.720 | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 32KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, USART | - | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | |||||
Each | 1+ $1.950 10+ $1.500 100+ $1.360 500+ $1.300 1000+ $1.220 | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 32KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, USART | - | 8KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC82x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.870 10+ $1.370 25+ $1.290 | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 33Pins | HVQFN | HVQFN | 29I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC800 | |||||
Each | 1+ $2.180 10+ $1.550 100+ $1.410 500+ $1.350 1000+ $1.280 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 30MHz | - | 32KB | 33Pins | HVQFN | - | 29I/O's | I2C, JTAG, RS-485, SPI, UART, USART | - | 8KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC82x |