S32K3 Family S32K324 Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of S32K3 Family S32K324 Series Microcontrollers ARM Microcontrollers at Newark Electronics Mexico. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04AM2111 RoHS | Each | 1+ $32.600 | Min: 1 / Mult: 1 | S32K3 Family S32K324 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA-EP | 218I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K324 | AEC-Q100 | ||||
04AM2112 RoHS | Each | 1+ $33.480 | Min: 1 / Mult: 1 | S32K3 Family S32K324 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K324 | AEC-Q100 |