Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS32K324EHT1MMMST
Newark Part No.04AM2111
Product RangeS32K3 Family S32K324 Series Microcontrollers
714 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.600 |
Price for:Each
Minimum: 1
Multiple: 1
$32.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K324EHT1MMMST
Newark Part No.04AM2111
Product RangeS32K3 Family S32K324 Series Microcontrollers
Product RangeS32K3 Family S32K324 Series Microcontrollers
Device CoreARM Cortex-M7F
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size4MB
No. of Pins257Pins
IC Case / PackageMAPBGA-EP
No. of I/O's218I/O's
RAM Memory Size512KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32K3
MCU SeriesS32K324
QualificationAEC-Q100
Technical Specifications
Product Range
S32K3 Family S32K324 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
MAPBGA-EP
Interfaces
CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K324
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M7F
Operating Frequency Max
160MHz
No. of Pins
257Pins
No. of I/O's
218I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S32K3
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability