ARM Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.780 10+ $15.770 25+ $14.770 50+ $14.220 100+ $13.670 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $20.070 5+ $16.900 10+ $15.510 25+ $14.980 50+ $14.500 | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 144Pins | LQFP | - | 104I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | - | 58KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.000 | Min: 1000 / Mult: 1000 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | TFBGA | TFBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 50+ $12.480 180+ $10.320 270+ $10.230 540+ $10.140 | Min: 90 / Mult: 90 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 |