Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC2368FET100,518Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01X1723
Product RangeLPC Family LPC2000 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $15.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$15,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2368FET100,518Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01X1723
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageTFBGA
MCU Case StyleTFBGA
No. of I/O's70I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size58KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min3V
MCU FamilyLPC
MCU SeriesLPC2000
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
72MHz
No. of Pins
100Pins
MCU Case Style
TFBGA
Interfaces
CAN, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Resolution
10Bit
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM7TDMI
No. of Bits
32bit
Operating Frequency Max
72MHz
Program Memory Size
512KB
IC Case / Package
TFBGA
No. of I/O's
70I/O's
RAM Memory Size
58KB
ADC Channels
6Channels
Supply Voltage Min
3V
MCU Series
LPC2000
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
