ARM Microcontrollers:
26 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.270 10+ $18.640 25+ $17.480 50+ $16.850 100+ $16.210 | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 32bit | 16 / 32bit | 16 bit, 32 bit | 60MHz | 60MHz | 512KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, SSP, UART | UART | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $23.750 5+ $21.390 10+ $19.030 25+ $17.870 50+ $17.050 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.730 | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | 16 / 32bit | 16 bit, 32 bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | LQFP | 47I/O's | UART | UART | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $19.780 10+ $15.770 25+ $14.770 50+ $14.220 100+ $13.670 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $21.260 5+ $19.320 10+ $17.390 25+ $16.410 50+ $16.390 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 60MHz | - | 512KB | 64Pins | LQFP | - | 47I/O's | I2C, JTAG, SPI, SSP, UART | - | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $30.660 5+ $27.520 10+ $24.380 25+ $23.140 50+ $23.120 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 208Pins | LQFP | - | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | - | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $28.040 5+ $25.490 10+ $22.940 25+ $22.310 50+ $22.300 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 208Pins | LQFP | - | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB | - | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $22.590 5+ $21.770 10+ $20.970 25+ $20.260 50+ $19.610 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 208Pins | TFBGA | - | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | - | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $7.780 10+ $6.320 25+ $5.980 50+ $5.720 100+ $5.470 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 70MHz | - | 32KB | 48Pins | LQFP | - | 32I/O's | I2C, JTAG, SPI, SSP, UART | - | 8KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $25.510 5+ $22.950 10+ $20.410 25+ $19.240 50+ $18.540 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 60MHz | - | 256KB | 144Pins | LQFP | - | 112I/O's | I2C, SPI, UART | - | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $20.070 5+ $16.900 10+ $15.510 25+ $14.980 50+ $14.500 | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 144Pins | LQFP | - | 104I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | - | 58KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 250+ $3.430 | Min: 250 / Mult: 250 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 70MHz | 70MHz | 8KB | 48Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSP, UART | I2C, SPI, SSP, UART | 2KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 100+ $17.550 252+ $17.240 | Min: 126 / Mult: 126 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 208Pins | TFBGA | TFBGA | 160I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $14.890 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | LQFP | 46I/O's | CAN, I2C, SPI, SSI, UART | CAN, I2C, SPI, SSI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.000 | Min: 1000 / Mult: 1000 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | TFBGA | TFBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 100+ $12.700 320+ $12.180 640+ $11.970 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 32KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $15.240 10+ $14.550 25+ $14.090 50+ $13.360 100+ $13.160 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 208Pins | TFBGA | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 100+ $13.870 320+ $13.860 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 64Pins | LQFP | LQFP | 45I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 40KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 100+ $9.490 320+ $9.150 640+ $8.890 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 32KB | 64Pins | LQFP | LQFP | 45I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 8KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 100+ $7.220 320+ $7.200 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 32KB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 50+ $12.480 180+ $10.320 270+ $10.230 540+ $10.140 | Min: 90 / Mult: 90 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 100+ $18.600 378+ $17.960 | Min: 189 / Mult: 189 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 180Pins | TFBGA | TFBGA | 136I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $19.690 | Min: 189 / Mult: 189 | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 256KB | 144Pins | TFBGA | TFBGA | 112I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 50+ $10.750 180+ $10.140 270+ $10.070 540+ $10.010 | Min: 90 / Mult: 90 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 34KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | LPC | Surface Mount | LPC2000 | |||||
Each | 1+ $15.680 10+ $12.270 25+ $11.520 50+ $11.510 100+ $10.580 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 64KB | 64Pins | LQFP | LQFP | 45I/O's | SPI, UART | SPI, UART | 16KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 |