Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC2101FBD48,151
Newark Part No.70R5604
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
250+ | $3.830 |
500+ | $3.710 |
Price for:Each
Minimum: 250
Multiple: 250
$957.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2101FBD48,151
Newark Part No.70R5604
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7TDMI
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max70MHz
CPU Speed70MHz
Program Memory Size8KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's32I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, SSP, UART
RAM Memory Size2KB
Embedded Interface TypeI2C, SPI, SSP, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
MCU FamilyLPC
MCU SeriesLPC2000
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
70MHz
No. of Pins
48Pins
No. of I/O's
32I/O's
Interfaces
I2C, SPI, SSP, UART
Embedded Interface Type
I2C, SPI, SSP, UART
ADC Resolution
10Bit
MCU Family
LPC
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM7TDMI
Data Bus Width
32 bit
Operating Frequency Max
70MHz
Program Memory Size
8KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
2KB
ADC Channels
8Channels
Supply Voltage Min
1.65V
MCU Series
LPC2000
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate