Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC2292FET144/01,5
Newark Part No.70R5642
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $19.690 |
Price for:Each
Minimum: 189
Multiple: 189
$3,721.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2292FET144/01,5
Newark Part No.70R5642
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max60MHz
CPU Speed60MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageTFBGA
No. of I/O's112I/O's
MCU Case StyleTFBGA
InterfacesCAN, I2C, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
MCU FamilyLPC
MCU SeriesLPC2000
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
60MHz
No. of Pins
144Pins
No. of I/O's
112I/O's
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
10Bit
MCU Family
LPC
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM7
No. of Bits
32bit
Operating Frequency Max
60MHz
Program Memory Size
256KB
IC Case / Package
TFBGA
MCU Case Style
TFBGA
RAM Memory Size
16KB
ADC Channels
8Channels
Supply Voltage Min
1.65V
MCU Series
LPC2000
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate