ARM Microcontrollers:
27 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.090 10+ $0.994 100+ $0.994 500+ $0.916 1000+ $0.916 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 32KB | 8Pins | NSOIC | - | 6I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 6Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.130 10+ $9.410 25+ $8.790 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | - | |||||
Each | 1+ $10.080 10+ $8.080 25+ $7.780 | Min: 1 / Mult: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 32Pins | QFN | QFN | 20I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 6Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.040 10+ $8.570 25+ $7.990 50+ $7.590 100+ $7.230 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 128KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, USB | CAN, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | - | |||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.480 10+ $1.850 25+ $1.690 50+ $1.600 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC | Surface Mount | XMC11xx | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.933 10+ $0.667 25+ $0.600 50+ $0.564 100+ $0.528 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC | Surface Mount | XMC11xx | - | |||||
Each | 1+ $18.410 5+ $17.450 10+ $16.500 25+ $15.530 50+ $14.480 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 100MHz | - | 512KB | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | - | |||||
Each | 1+ $19.780 10+ $15.770 25+ $14.770 50+ $14.220 100+ $13.670 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | 72MHz | - | 512KB | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
21AM3552 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.970 10+ $3.840 25+ $3.710 50+ $3.710 | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 64MHz | - | 1MB | 32Pins | VQFN-EP | - | 16I/O's | I2C, LIN, SPI, USART | - | 128KB | 6Channels | 12Bit | 1.9V | 3.6V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CX-BZ2 | AEC-Q100 | ||||
Each | 1+ $13.430 10+ $10.180 25+ $9.860 50+ $9.350 100+ $9.010 | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 100MHz | - | 512KB | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | - | |||||
83AK8346 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.732 10+ $0.519 25+ $0.467 50+ $0.438 100+ $0.409 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32MHz | - | 16KB | 16Pins | TSSOP | - | 14I/O's | I2C, I2S, LIN, SPI, UART | - | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC1000 | Surface Mount | XMC1100 | - | ||||
21AM3551 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.970 10+ $3.840 25+ $3.710 50+ $3.710 | Min: 1 / Mult: 1 | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 64MHz | - | 1MB | 32Pins | VQFN-EP | - | 16I/O's | I2C, LIN, SPI, USART | - | 128KB | 6Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | PIC32 | Surface Mount | PIC32CX-BZ2 | AEC-Q100 | ||||
Each | 1+ $13.400 10+ $10.180 25+ $9.860 50+ $9.350 100+ $9.010 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 120MHz | - | 512KB | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | - | |||||
25AM6984 RoHS | STMICROELECTRONICS | Each | 1+ $9.550 10+ $8.830 25+ $8.240 50+ $7.830 100+ $7.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers | ARM Cortex-M33F | - | - | 32 bit | 100MHz | - | 2MB | 48Pins | UFQFPN-EP | - | 30I/O's | I2C, LPUART, SAI, SPI, USART, USB | - | 512KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32WB | - | |||
79AK4738 RoHS | Each | 1+ $9.060 10+ $7.030 25+ $6.660 50+ $6.360 100+ $6.100 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 100MHz | - | 64KB | 80Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, SSP, UART, USB | - | 16KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.817 10+ $0.583 25+ $0.525 50+ $0.493 100+ $0.460 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, I2S, LIN, SPI, UART, USI | I2C, I2S, LIN, SPI, UART, USI | 16KB | 6Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC | Surface Mount | XMC11xx | - | |||||
Each | 1+ $6.100 10+ $4.670 25+ $4.310 50+ $4.120 100+ $3.920 More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2A1 Group Microcontrollers | ARM Cortex-M23 | 32bit | - | 32 bit | 48MHz | - | 256KB | 36Pins | BGA | - | 22I/O's | CAN, I2C, SPI, SCI, UART, USB | - | 32KB | 6Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | RA | Surface Mount | RA2 | - | |||||
Each | 1+ $10.070 10+ $8.120 25+ $7.870 50+ $7.470 100+ $7.190 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 100MHz | - | 256KB | 80Pins | LQFP | - | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | - | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | - | |||||
Each | 100+ $5.810 357+ $5.540 595+ $5.290 | Min: 119 / Mult: 119 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 64KB | 80Pins | LQFP | LQFP | 52I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1700 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.000 | Min: 1000 / Mult: 1000 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | TFBGA | TFBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 100+ $9.490 320+ $9.150 640+ $8.890 | Min: 160 / Mult: 160 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 32KB | 64Pins | LQFP | LQFP | 45I/O's | I2C, SPI, SSI, UART, USB | I2C, SPI, SSI, UART, USB | 8KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 50+ $12.480 180+ $10.320 270+ $10.230 540+ $10.140 | Min: 90 / Mult: 90 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 50+ $10.750 180+ $10.140 270+ $10.070 540+ $10.010 | Min: 90 / Mult: 90 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 34KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 125°C | LPC | Surface Mount | LPC2000 | - | |||||
Each | 1+ $15.680 10+ $12.270 25+ $11.520 50+ $11.510 100+ $10.580 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 64KB | 64Pins | LQFP | LQFP | 45I/O's | SPI, UART | SPI, UART | 16KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.440 10+ $2.270 25+ $2.150 50+ $2.010 | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 28Pins | TSSOP | TSSOP | 22I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 6Channels | 10Bit | 3.6V | 1.8V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - |