Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 10+ | $9.870 |
| 25+ | $9.390 |
Product Information
Product Overview
LPC1758 is a 32bit ARM Cortex-M3 MCU for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. Typical applications include eMetering, lighting, industrial networking, alarm systems, white goods and motor control.
- 512KB flash, 32KB CPU and 52 GPIO
- USB: device/host/OTG
- 120MHz maximum CPU operating frequency
- ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
- Single 3.3V power supply (2.4V to 3.6V)
- Ethernet MAC with RMII interface and dedicated DMA controller
- One motor control PWM with support for three-phase motor control
- Non-maskable interrupt (NMI) input
- Brownout detect with separate threshold for interrupt and forced reset
- Power-On Reset (POR), USB PLL for added flexibility
Technical Specifications
LPC Family LPC1700 Series Microcontrollers
32bit
32 bit
100MHz
80Pins
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
12Bit
2.4V
LPC1700
85°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M3
32bit
100MHz
512KB
LQFP
52I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
6Channels
LPC
3.6V
-40°C
Surface Mount
MSL 2 - 1 year
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate