Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA2A1AB2CBT#AC0
Newark Part No.68AK9771
Product RangeRA Family RA2 Series RA2A1 Group Microcontrollers
Technical Datasheet
342 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.100 |
10+ | $4.670 |
25+ | $4.310 |
50+ | $4.120 |
100+ | $3.920 |
250+ | $3.770 |
980+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA2A1AB2CBT#AC0
Newark Part No.68AK9771
Product RangeRA Family RA2 Series RA2A1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA2 Series RA2A1 Group Microcontrollers
Device CoreARM Cortex-M23
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins36Pins
IC Case / PackageBGA
No. of I/O's22I/O's
InterfacesCAN, I2C, SPI, SCI, UART, USB
RAM Memory Size32KB
ADC Channels6Channels
ADC Resolution16Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA2
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RA Family RA2 Series RA2A1 Group Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
36Pins
No. of I/O's
22I/O's
RAM Memory Size
32KB
ADC Resolution
16Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M23
Data Bus Width
32bit
Program Memory Size
256KB
IC Case / Package
BGA
Interfaces
CAN, I2C, SPI, SCI, UART, USB
ADC Channels
6Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA2
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability