Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1114FDH28/102:5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel31AC6546RL
Cut Tape31AC6546
Product RangeLPC Family LPC1100 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.600 | $3.60 |
| Total Price | $3.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 50+ | $2.480 |
| 100+ | $2.240 |
| 250+ | $2.120 |
| 500+ | $2.070 |
| 1000+ | $2.020 |
| 2500+ | $1.980 |
| 5000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1114FDH28/102:5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel31AC6546RL
Cut Tape31AC6546
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageTSSOP
No. of I/O's22I/O's
MCU Case StyleTSSOP
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min3.6V
Supply Voltage Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1100
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
50MHz
No. of Pins
28Pins
No. of I/O's
22I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
1.8V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
No. of Bits
32bit
Operating Frequency Max
50MHz
Program Memory Size
32KB
IC Case / Package
TSSOP
MCU Case Style
TSSOP
Embedded Interface Type
I2C, SPI, UART
ADC Channels
6Channels
Supply Voltage Min
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1100
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
