5 Product Results Found for "texas instruments"
Find a huge range of ARM Microcontrollers at Newark Electronics Mexico. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+ $45.050 5+ $41.050 10+ $37.040 25+ $33.420 50+ $33.090 More Pricing... | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | HTQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 136KB | - | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | F28x (C2000) | Surface Mount | F28M35Hx | ||||
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.710 5+ $24.340 10+ $23.440 25+ $22.650 50+ $21.920 More Pricing... | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | TQFP | CAN, I2C, QSPI, SPI, UART, USB | CAN, I2C, QSPI, SPI, UART, USB | 256KB | Ethernet | - | - | 2.97V | 3.63V | - | - | SimpleLink | - | MSP432X | ||||
29AH8023 RoHS | TEXAS INSTRUMENTS | Each | 1+ $17.040 5+ $16.410 10+ $15.810 25+ $15.270 50+ $14.790 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | - | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | TIVA | Surface Mount | TM4C123x | ||||
28AH5654 RoHS | TEXAS INSTRUMENTS | Each | 1+ $17.820 5+ $17.170 10+ $16.540 25+ $15.980 50+ $15.480 More Pricing... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | - | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | TIVA | Surface Mount | TM4C123x | ||||
33AH5136 RoHS | TEXAS INSTRUMENTS | Each | 1+ $19.490 5+ $18.530 10+ $17.470 25+ $16.300 50+ $15.230 More Pricing... | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | TQFP | CAN, Ethernet, I2C, SPI, SSI, UART, USB | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 256KB | - | - | - | 2.97V | 3.63V | - | - | TIVA | - | TM4C129x | ||||