33 Product Results Found for "USB-4"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
MCU Core Size
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Categories
Microcontrollers
(33)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.690 10+ $3.870 25+ $3.620 50+ $3.510 100+ $3.470 More Pricing... | - | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 48KB | 40I/O's | 10KB | 48Pins | LQFP | I2C, SSP, USART, USB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+ $8.310 10+ $6.490 25+ $6.060 50+ $5.780 100+ $5.530 More Pricing... | - | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 32bit | - | 48MHz | 64KB | 38I/O's | 8KB | 48Pins | TQFP | I2C, SPI, UART, USB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||||
Each | 1+ $4.270 | - | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 16KB | 42I/O's | 4KB | 32Pins | HVQFN | I2C, SPI, UART, USB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | ||||||
Each | 1+ $7.290 10+ $6.980 25+ $6.670 50+ $6.350 180+ $6.040 | - | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | 64MHz | 128KB | 87I/O's | 4KB | 100Pins | TQFP | I2C, SPI, USART, USB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | ||||||
Each | 1+ $3.300 | - | PIC16 Family PIC16C7xx Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | 4MHz | 1.75KB | 13I/O's | 128Byte | 18Pins | DIP | RS232, USB | 4Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ $27.200 5+ $24.530 10+ $21.860 25+ $19.930 50+ $19.300 More Pricing... | - | PSOC 3 Family CY8C38xx Series Microcontrollers | 8051 | - | - | - | - | 67MHz | 67MHz | 64KB | 62I/O's | 8KB | 100Pins | TQFP | CAN, I2C, USB | - | 20Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C38xx | ||||||
Each | 1+ $1.900 | - | PIC16 Family PIC16C505 Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | 4MHz | 1.5KB | 12I/O's | 72Byte | 14Pins | SOIC | RS232, USB | - | - | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | ||||||
79AK4732 RoHS | Each | 1+ $7.220 10+ $5.550 25+ $5.130 50+ $4.900 100+ $4.680 More Pricing... | - | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | - | 50MHz | 128KB | 40I/O's | 10KB | 48Pins | LQFP | I2C, SSP, USART, USB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ $3.210 10+ $3.070 30+ $2.940 60+ $2.810 105+ $2.660 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 32bit | 40MHz | 40MHz | 16KB | 21I/O's | 4KB | 28Pins | SDIP | I2C, SPI, UART, USB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | ||||||
Each | 1+ $7.770 10+ $5.990 25+ $5.550 50+ $5.350 100+ $5.130 More Pricing... | - | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 54I/O's | 10KB | 64Pins | LQFP | I2C, SPI, USART, USB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+ $4.370 10+ $3.430 25+ $3.210 50+ $3.060 100+ $2.880 More Pricing... | - | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 32KB | 26I/O's | 8KB | 33Pins | HVQFN | I2C, SPI, USART, USB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+ $3.280 | - | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 32KB | 40I/O's | 10KB | 48Pins | LQFP | I2C, SSP, USART, USB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 105+ $3.000 510+ $2.860 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 32bit | 40MHz | 40MHz | 16KB | 19I/O's | 4KB | 28Pins | SDIP | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | ||||||
Each | 500+ $8.410 | - | S08 Family S08JM Series Microcontrollers | S08 | 8bit | - | - | - | 48MHz | 48MHz | 60KB | 37I/O's | 4KB | 48Pins | QFN | I2C, SCI, SPI, USB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.920 | - | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32bit | 32bit | 32MHz | 32MHz | 32KB | 37I/O's | 4KB | 48Pins | UFQFPN | I2C, SPI, USART, USB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ $4.480 | - | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | 4MHz | 3.5KB | 13I/O's | 128Byte | 28Pins | WSOIC | RS232, USB | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C6x | ||||||
Each | 100+ $6.960 | - | AT90 Family AT90USB Series Microcontrollers | AVR | 8bit | - | - | - | 16MHz | 16MHz | 64KB | 48I/O's | 4KB | 64Pins | VQFN | I2C, SPI, UART, USART | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | ||||||
Each | 1+ $1.990 | PIC16C5xx | PIC16 Family PIC16C505 Series Microcontrollers | PIC16 | - | - | - | - | 4MHz | 4MHz | 1.5KB | 12I/O's | 72Byte | 14Pins | DIP | RS232, USB | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ $4.460 | - | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32bit | - | 48MHz | 32KB | 23I/O's | 4KB | 32Pins | QFN | I2C, I2S, SPI, UART, USB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | ||||||
Each | 1+ $5.810 10+ $5.510 25+ $5.250 50+ $5.080 100+ $4.870 More Pricing... | - | Kinetis L Family KL1x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | 32bit | - | 48MHz | 32KB | 28I/O's | 4KB | 32Pins | QFN | I2C, I2S, SPI, UART, USB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL1x | ||||||
Each | 1+ $10.020 10+ $8.930 25+ $8.640 50+ $8.200 100+ $7.900 More Pricing... | - | PSoC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 32bit | - | 48MHz | 128KB | 57I/O's | 16KB | 68Pins | QFN | I2C, SPI, UART, USB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||||
INFINEON | Each | 1+ $12.680 10+ $9.950 25+ $9.360 50+ $8.950 100+ $8.630 More Pricing... | - | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 32bit | - | 48MHz | 128KB | 53I/O's | 16KB | 64Pins | TQFP | CAN, I2C, SPI, UART, USB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | |||||
Each | 1+ $5.700 | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | - | 32 bit | 32bit | 32bit | 40MHz | 40MHz | 32KB | 51I/O's | 8KB | 64Pins | TQFP | I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | ||||||
Each | 100+ $3.840 320+ $3.670 640+ $3.560 | - | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 32KB | 54I/O's | 10KB | 64Pins | LQFP | I2C, SPI, UART, USB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+ $6.180 10+ $4.730 25+ $4.370 50+ $4.170 100+ $3.970 More Pricing... | - | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 64KB | 26I/O's | 10KB | 33Pins | HVQFN | I2C, SSP, USART, USB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||