
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.950 | $4.400 |
| 10+ | $6.940 | $4.400 |
| 25+ | $6.430 | $4.400 |
| 50+ | $6.150 | $4.400 |
| 100+ | $5.870 | $4.400 |
| 250+ | $5.600 | $4.400 |
| 500+ | $5.450 | $4.400 |
Product Information
Product Overview
CY8C4246AZI-L433 is a 32bit PSoC™ Arm® Cortex® microcontroller. It is a scalable and reconfigurable platform architecture for a family of programmable embedded system controller with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analog, programmable interconnect, secure expansion of memory off-chip, high-performance analog-to-digital conversion, opamps with comparator mode, and standard communication and timing peripherals. The PSoC™ 4200L products will be fully compatible with members of the PSoC™ 4 platform for new applications and design needs. The programmable analog and digital subsystems allow flexibility and in-field tuning of the design.
- 48MHz max CPU speed, 64Kb flash, 8Kb SRAM, 8 UDB, 2 op-amp (CTBm)
- 1000ksps 12-bit SAR ADC, 2 LP comparators, 8 TCPWM blocks, 3 SCB blocks
- 38 GPIOs, USB full speed, DMA engine with 32 channels
- Low power 1.71V to 5.5V operation, 20nA stop mode with GPIO pin wakeup
- USB full-Speed device interface 12Mbits/second with battery charger detect capability
- Two low-power comparators that operate in deep sleep mode
- Four opamps that operate in deep sleep mode at very low current levels
- LCD drive supported on any pin with up to a maximum of 64 outputs (common or segment)
- Operating ambient temperature range from -40°C to 105°C
- 48-pin TQFP package
Technical Specifications
PSoC 4 Family CY8C42xx Series Microcontrollers
32bit
32 bit
64KB
TQFP
38I/O's
I2C, SPI, UART, USB
16Channels
1.71V
-40°C
Surface Mount
CY8C42xx
MSL 3 - 168 hours
ARM Cortex-M0
32bit
48MHz
48Pins
TQFP
I2C, SPI, UART, USB
8KB
12Bit
5.5V
85°C
PSoC 4
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
