642 Product Results Found for "micro d"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
Core Frequency
MCU Core Size
Flash Memory Size
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(642)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.960 10+ $9.540 25+ $9.120 50+ $8.830 100+ $8.540 More Pricing... | - | dsPIC33F Series | - | 40MHz | - | 64KB | - | - | - | - | - | - | 85I/O's | - | 100Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
MICROCHIP | Each | 1+ $12.520 10+ $12.010 25+ $11.490 50+ $11.130 100+ $10.760 More Pricing... | - | dsPIC33E Series | - | - | - | 536KB | - | - | - | - | - | - | 83I/O's | - | 100Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.340 10+ $7.730 25+ $6.870 50+ $6.700 100+ $6.540 More Pricing... | - | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | - | - | - | 32 bit | - | 32bit | 96MHz | 96MHz | 512Byte | 44I/O's | - | 86Pins | VFBGA | I2C, QSPI, SPI, UART, USB | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | Surface Mount | - | DA1469x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.430 10+ $3.290 25+ $3.140 50+ $2.980 100+ $2.820 | - | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | 128KB | 26I/O's | 16KB | 32Pins | QFN | I2C, I2S, LIN, SPI, UART, USART, USB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each | 1+ $15.580 10+ $14.710 25+ $13.840 50+ $13.350 180+ $12.860 | - | dsPIC30F Series | - | 40MHz | - | 144KB | - | - | - | - | - | - | 52I/O's | - | 64Pins | - | - | - | - | 2.5V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
MICROCHIP | Each | 1+ $9.510 10+ $9.130 25+ $8.740 50+ $8.590 100+ $8.420 | - | dsPIC33F Series | - | 40MHz | - | 128KB | - | - | - | - | - | - | 53I/O's | - | 64Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ $9.860 10+ $9.850 25+ $9.110 | - | dsPIC33E Series | - | 70MHz | - | 512KB | - | - | - | - | - | - | 53I/O's | - | 64Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $11.540 10+ $11.060 25+ $10.580 50+ $10.080 100+ $9.570 | - | dsPIC33F Series | - | 80MHz | - | 256KB | - | - | - | - | - | - | 85I/O's | - | 100Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $13.790 10+ $13.220 25+ $12.650 50+ $12.050 180+ $11.430 | - | dsPIC33E Series | - | 60MHz | - | 536KB | - | - | - | - | - | - | 122I/O's | - | 144Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
MICROCHIP | Each | 1+ $9.150 10+ $8.740 30+ $8.310 50+ $8.180 100+ $8.040 | - | dsPIC30F Series | - | 40MHz | - | 48KB | - | - | - | - | - | - | 30I/O's | - | 40Pins | - | - | - | - | 2.5V | 5.5V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ $6.950 10+ $6.660 25+ $6.390 50+ $6.080 100+ $5.770 | - | dsPIC33F Series | - | 40MHz | - | 16KB | - | - | - | - | - | - | 35I/O's | - | 44Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $6.570 10+ $6.300 30+ $6.040 60+ $5.750 105+ $5.450 | - | dsPIC33E Series | - | 70MHz | - | 512KB | - | - | - | - | - | - | 21I/O's | - | 28Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $3.660 10+ $3.490 25+ $3.310 50+ $3.170 100+ $3.010 | - | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | 128KB | 52I/O's | 16KB | 64Pins | QFN | I2C, I2S, UART, USART, USB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
MICROCHIP | Each | 1+ $9.730 10+ $9.330 25+ $8.930 50+ $8.760 100+ $8.590 | - | dsPIC33F Series | - | 40MHz | - | 128KB | - | - | - | - | - | - | 53I/O's | - | 64Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
MICROCHIP | Each | 1+ $12.250 10+ $11.740 25+ $11.240 50+ $10.700 180+ $10.160 | - | dsPIC33F Series | - | 40MHz | - | 256KB | - | - | - | - | - | - | 85I/O's | - | 100Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
MICROCHIP | Each | 1+ $16.000 10+ $15.500 25+ $15.000 50+ $14.790 180+ $14.590 | - | dsPIC33F Series | - | 40MHz | - | 256KB | - | - | - | - | - | - | 85I/O's | - | 100Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ $6.430 10+ $6.160 25+ $5.890 50+ $5.610 100+ $5.340 | - | dsPIC33E Series | - | 70MHz | - | 512KB | - | - | - | - | - | - | 35I/O's | - | 44Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $9.540 10+ $9.150 25+ $8.750 50+ $8.470 100+ $8.200 More Pricing... | - | dsPIC33F Series | - | 80MHz | - | 128KB | - | - | - | - | - | - | 69I/O's | - | 80Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $73.830 5+ $68.170 10+ $62.520 30+ $60.640 50+ $58.740 More Pricing... | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | - | - | - | - | - | - | 33MHz | 33MHz | 16KB | 32I/O's | 1KB | 40Pins | DIP | UART | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS87C5xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.340 10+ $4.130 25+ $3.930 50+ $3.750 100+ $3.570 | - | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | 256KB | 26I/O's | 32KB | 32Pins | QFN | I2C, I2S, LIN, SPI, UART, USART, USB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each | 1+ $6.760 10+ $6.480 25+ $6.190 50+ $5.900 100+ $5.600 | - | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | - | - | - | 8 bit, 16 bit | - | - | 32MHz | 32MHz | 128KB | 34I/O's | 8KB | 44Pins | TQFP | I2C, SPI, USART | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATmega128 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.540 10+ $4.340 25+ $4.130 50+ $3.950 100+ $3.760 | - | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | - | - | 32 bit | 32bit | 32bit | - | 48MHz | 256KB | 38I/O's | 32KB | 48Pins | QFN | I2C, I2S, LIN, SPI, UART, USART, USB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | - | ||||||
Each | 1+ $6.830 10+ $6.550 25+ $6.270 50+ $5.970 100+ $5.680 | - | dsPIC33E Series | - | 70MHz | - | 512KB | - | - | - | - | - | - | 53I/O's | - | 64Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $10.840 10+ $10.390 25+ $9.940 50+ $9.620 100+ $9.300 More Pricing... | - | dsPIC33F Series | - | 40MHz | - | 256KB | - | - | - | - | - | - | 53I/O's | - | 100Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ $6.060 10+ $6.040 25+ $5.630 50+ $5.400 122+ $5.160 | - | dsPIC33E Series | - | 140MHz | - | 64KB | - | - | - | - | - | - | 21I/O's | - | 28Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||