Microprocessors:
407 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.020 5+ $21.640 10+ $19.250 25+ $18.060 50+ $17.470 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/T Series, RZ/T2L Group Microprocessors | 1Cores | - | - | - | - | FBGA | - | 196Pins | 1.8V | - | 3.3V | 800MHz | - | CAN, CANFD, Ethernet, I2C, SCI, SPI, xSPI, USB | - | 110I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | RZ/T | RZ | - | |||||
STMICROELECTRONICS | Each | 1+ $8.840 10+ $8.840 25+ $8.210 50+ $7.670 100+ $7.670 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | LFBGA | - | 289Pins | 1.71V | - | 3.6V | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
27AM6407 | STMICROELECTRONICS | Each | 1+ $22.100 10+ $20.740 25+ $20.170 50+ $18.310 100+ $17.310 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
STMICROELECTRONICS | Each | 1+ $6.210 10+ $5.770 25+ $5.390 50+ $5.300 100+ $5.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | TFBGA | - | 289Pins | 1.71V | - | 3.6V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ $6.740 10+ $6.250 25+ $5.830 50+ $5.750 100+ $5.520 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | TFBGA | - | 289Pins | 1.71V | - | 3.6V | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
79AK4783 RoHS | Each | 1+ $15.960 10+ $14.890 25+ $14.520 50+ $14.360 100+ $14.190 More Pricing... | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | - | - | MAPBGA | - | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | 0°C | - | 95°C | - | - | RT106x | i.MX | - | ||||
27AM6412 | STMICROELECTRONICS | Each | 1+ $19.640 10+ $18.430 25+ $17.920 50+ $16.270 100+ $15.380 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
27AM6417 | STMICROELECTRONICS | Each | 1+ $21.720 10+ $20.380 25+ $19.830 50+ $17.990 100+ $17.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
27AM6409 | STMICROELECTRONICS | Each | 1+ $21.270 10+ $19.960 25+ $19.420 50+ $17.630 100+ $16.660 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
13AM5312 RoHS | STMICROELECTRONICS | Each | 1+ $21.480 5+ $19.470 10+ $17.910 25+ $17.350 50+ $16.830 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | - | - | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.5GHz | - | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
79AK4785 RoHS | Each | 1+ $21.890 10+ $18.500 25+ $17.650 50+ $17.240 100+ $16.830 More Pricing... | Min: 1 / Mult: 1 | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | 4MB | - | MAPBGA | - | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | - | 32 bit | - | Surface Mount | 0°C | - | 95°C | - | - | RT106x | i.MX | - | ||||
Each | 1+ $144.430 5+ $136.540 10+ $128.650 25+ $125.850 | Min: 1 / Mult: 1 | S32G3 Family Microprocessors | 12Cores | - | - | - | - | FCPBGA | - | 525Pins | 750V | - | 870mV | 1.3GHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | Surface Mount | -40°C | - | 105°C | - | AEC-Q100 | - | S32G3 | - | |||||
26AM8864 RoHS | STMICROELECTRONICS | Each | 1+ $21.140 10+ $19.840 25+ $19.300 50+ $17.520 100+ $16.560 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
27AM6413 | STMICROELECTRONICS | Each | 1+ $21.720 10+ $20.380 25+ $19.830 50+ $17.990 100+ $17.010 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
13AM5314 RoHS | STMICROELECTRONICS | Each | 1+ $29.970 5+ $27.190 10+ $24.400 25+ $23.010 50+ $22.250 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | - | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.5GHz | - | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
Each | 1+ $16.440 10+ $13.820 25+ $13.320 50+ $13.250 100+ $13.200 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | - | - | MAPBGA | - | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | 32 bit | - | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $8.090 10+ $7.470 25+ $6.930 50+ $6.930 100+ $6.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | LFBGA | - | 289Pins | 1.71V | - | 3.6V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
27AM6404 | STMICROELECTRONICS | Each | 1+ $18.890 10+ $17.730 25+ $17.240 50+ $15.660 100+ $14.800 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
Each | 1+ $24.560 10+ $19.860 25+ $18.680 50+ $18.030 100+ $17.380 More Pricing... | Min: 1 / Mult: 1 | RZ Family RZ/A Series, RZ/A3M Group Microprocessors | 1Cores | - | - | - | - | LFBGA | - | 244Pins | 2.97V | - | 3.63V | 1GHz | - | MIPI DSI, UART, USB 2.0, I2C, SCI, QSPI, SPI, SCI, SDHI | - | 70I/O's | - | 16 bit | - | Surface Mount | -40°C | - | 85°C | - | - | RZ/A Series | RZ | - | |||||
STMICROELECTRONICS | Each | 1+ $7.980 10+ $7.980 25+ $7.410 50+ $6.910 100+ $6.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | - | - | LFBGA | - | 289Pins | 1.71V | - | 3.6V | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
26AM8862 RoHS | STMICROELECTRONICS | Each | 1+ $20.310 10+ $19.060 25+ $18.540 50+ $16.830 100+ $15.910 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 361Pins | 1.71V | - | 3.6V | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
27AM6411 | STMICROELECTRONICS | Each | 1+ $22.100 10+ $20.740 25+ $20.170 50+ $18.310 100+ $17.310 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
Each | 1+ $69.390 5+ $63.860 10+ $58.330 25+ $58.140 88+ $57.950 | Min: 1 / Mult: 1 | RZ Family, RZ/T Series, RZ/T2H Group Microprocessors | 4Cores | - | - | - | - | FCBGA | - | 729Pins | 760mV | - | 840mV | 1.2GHz | - | CAN FD, Ethernet, I2C, PCIe, SCI, SDHI, SPI, USB | - | 287I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | RZ/T | RZ | - | |||||
27AM6403 | STMICROELECTRONICS | Each | 1+ $21.660 10+ $20.320 25+ $19.770 50+ $17.950 100+ $16.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microprocessors | 2Cores | - | - | 128KB | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - | |||
13AM5311 RoHS | STMICROELECTRONICS | Each | 1+ $28.910 5+ $26.220 10+ $23.520 25+ $22.170 50+ $21.430 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP2 Series Microcontrollers | 2Cores | - | - | - | - | VFBGA | - | 424Pins | 1.71V | - | 3.6V | 1.5GHz | - | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP2 | STM32 | - |