Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR9A09G077M44GBG#AC0
Newark Part No.18AM6830
Product RangeRZ Family, RZ/T Series, RZ/T2H Group Microprocessors
Technical Datasheet
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $89.890 |
5+ | $82.970 |
10+ | $76.050 |
25+ | $73.450 |
88+ | $70.870 |
Price for:Each
Minimum: 1
Multiple: 1
$89.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A09G077M44GBG#AC0
Newark Part No.18AM6830
Product RangeRZ Family, RZ/T Series, RZ/T2H Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/T Series, RZ/T2H Group Microprocessors
No. of CPU Cores4Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins729Pins
Supply Voltage Min760mV
Supply Voltage Max840mV
Operating Frequency Max1.2GHz
No. of I/O's287I/O's
Data Bus Width32 bit, 64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesRZ/T
MPU FamilyRZ
Technical Specifications
Product Range
RZ Family, RZ/T Series, RZ/T2H Group Microprocessors
Program Memory Size
-
No. of Pins
729Pins
Supply Voltage Max
840mV
Interfaces
CAN FD, Ethernet, I2C, PCIe, SCI, SDHI, SPI, USB
Data Bus Width
32 bit, 64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
No. of CPU Cores
4Cores
IC Case / Package
FCBGA
Supply Voltage Min
760mV
Operating Frequency Max
1.2GHz
No. of I/O's
287I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
RZ/T
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability