• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Microprocessors
                      Print Page

                      MPC7410THX500LE

                      Microprocessor, 500 MHz, 32bit, 1.7 V to 1.9 V, BGA-360

                      NXP MPC7410THX500LE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMPC7410THX500LE
                      Newark Part No.89H0184
                      Product Range4386268 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 58 week(s)
                      QuantityPrice
                      25+$376.810
                      Price for:Each
                      Minimum: 44
                      Multiple: 44
                      $16,579.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMPC7410THX500LE
                      Newark Part No.89H0184
                      Product Range4386268 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range4386268 Series
                      MPU Core Size32bit
                      No. of CPU Cores1Cores
                      Program Memory Size-
                      IC Case / PackageBGA
                      No. of Pins360Pins
                      MPU Case StyleBGA
                      Supply Voltage Min1.7V
                      Supply Voltage Max1.9V
                      Operating Frequency Max500MHz
                      InterfacesJTAG
                      CPU Speed500MHz
                      No. of I/O's192I/O's
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      Embedded Interface TypeJTAG
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-
                      MPU SeriesMPC7410
                      MPU FamilyPower Architecture
                      MSLMSL 1 - Unlimited
                      SVHCLead

                      Technical Specifications

                      Product Range

                      4386268 Series

                      No. of CPU Cores

                      1Cores

                      IC Case / Package

                      BGA

                      MPU Case Style

                      BGA

                      Supply Voltage Max

                      1.9V

                      Interfaces

                      JTAG

                      No. of I/O's

                      192I/O's

                      Data Bus Width

                      32 bit

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      MPU Series

                      MPC7410

                      MSL

                      MSL 1 - Unlimited

                      MPU Core Size

                      32bit

                      Program Memory Size

                      -

                      No. of Pins

                      360Pins

                      Supply Voltage Min

                      1.7V

                      Operating Frequency Max

                      500MHz

                      CPU Speed

                      500MHz

                      Data Bus Width

                      32bit

                      Embedded Interface Type

                      JTAG

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MPU Family

                      Power Architecture

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate