Quantity | Price |
---|---|
100+ | $25.930 |
Product Information
Product Overview
The i.MX35 series multimedia Applications Processor represents the next generation of ARM11 products with the right performance and integration to address applications within the industrial and consumer markets for applications such as HMI and display controllers. Unless otherwise specified, the material in this data sheet is applicable to the i.MX353 and i.MX357 devices and referred to singularly throughout this document as i.MX35 or MCIMX35. The i.MX353 devices do not include a graphics processing unit (GPU). The i.MX35 processor takes advantage of the ARM1136JF-S™ core running at 532MHz that is boosted by a multi-level cache system and integrated features such as LCD controller, Ethernet and graphics acceleration for creating rich user interfaces. The i.MX35 supports connections to various types of external memories, such as SDRAM, mobile DDR and DDR2, SLC and MCL NAND flash, NOR flash and SRAM.
- ARM1136JF-S™ processor, version r1p3 532MHz CPU
- 128kB Integrated SRAM
- 16kB I/D L1 cache and 128kB L2 cache
- OpenVG 1.1 2.5D hardware accelerator
- Image processing unit (IPU)
- LCD controller
- MAC 2 x FlexCan modules
- P-ATA/CE-ATA
- Optimized for up to 24-bit-per-pixel WVGA
- CMOS/CCD sensor interface
- 3.3V General purpose I/O
- 2 controller area network (CAN) interfaces
- 2 SDIO/MMC interfaces, 1 SDIO/CE-ATA interface (CE-ATA is not available for the MCIMX351)
- 32-bit Mobile DDR, DDR2 (4-bank architecture) and SDRAM (up to 133MHz)
- 2 configurable serial peripheral interfaces (CSPI) (up to 52Mbps each)
- Enhanced serial audio interface (ESAI)
- 2 Synchronous serial interfaces (SSI)
- Ethernet MAC 10/100Mbps
- One USB 2.0 host with ULPI interface or internal full-speed PHY
- 1 USB 2.0 OTG (up to 480Mbps) controller with internal high-speed OTG PHY
- Flash controller 0 MLC/SLC NAND and NOR
- GPIO with interrupt capabilities
- Key pin port
- Asynchronous sample rate converter (ASRC)
Applications
Industrial, Consumer Electronics
Technical Specifications
i.MX35 Series
32bit
MAPBGA
MAPBGA
1.47V
CAN, I2C, JTAG, SPI, SSI, UART, USB
532MHz
32bit
Surface Mount
85°C
i.MX35
MSL 3 - 168 hours
1Cores
160KB
400Pins
1.33V
532MHz
-
CAN, I2C, JTAG, SPI, SSI, UART, USB
32 bit
-40°C
-
i.MX
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate