Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC8640DTVU1067NE
Newark Part No.64R6857
Product RangeMCP8640 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoMC8640DTVU1067NE
Newark Part No.64R6857
Product RangeMCP8640 Series
Technical Datasheet
Product RangeMCP8640 Series
MPU Core Size32bit
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins1023Pins
MPU Case StyleFCBGA
Supply Voltage Min1mV
Supply Voltage Max1.1mV
Operating Frequency Max1.067GHz
InterfacesEthernet, I2C
CPU Speed1.067GHz
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeEthernet, I2C
MPU Family-
IC MountingSurface Mount
MPU SeriesPowerQUICC I
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCLead
Technical Specifications
Product Range
MCP8640 Series
No. of CPU Cores
2Cores
IC Case / Package
FCBGA
MPU Case Style
FCBGA
Supply Voltage Max
1.1mV
Interfaces
Ethernet, I2C
No. of I/O's
-
Data Bus Width
32bit
MPU Family
-
MPU Series
PowerQUICC I
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
1023Pins
Supply Voltage Min
1mV
Operating Frequency Max
1.067GHz
CPU Speed
1.067GHz
Data Bus Width
32 bit
Embedded Interface Type
Ethernet, I2C
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate