Microprocessors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $186.540 5+ $172.630 10+ $158.700 25+ $146.620 | Min: 1 / Mult: 1 | QorIQ Family LS104 Series Microprocessors | 4Cores | 64bit | 2MB | FCBGA | FCBGA | 780Pins | - | 1V | 1.8GHz | Ethernet, I2C, SPI, USB | 1.8GHz | 148I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 105°C | LS104 | QorIQ | |||||
73J1286 | Each | 1+ $107.570 | Min: 40 / Mult: 40 | PowerQUICC Family PowerQUICC II Series Microprocessors | 1Cores | 32bit | 32KB | BGA | BGA | 516Pins | 1.45V | 1.6V | 266MHz | Ethernet, I2C, SPI, USB | 266MHz | 120I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, USB | Surface Mount | 0°C | 105°C | PowerQUICC II | PowerQUICC |