Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.960 |
Price for:Each
Minimum: 40
Multiple: 40
$4,238.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8270ZQMIBA
Newark Part No.73J1286
Technical Datasheet
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size32KB
IC Case / PackageBGA
No. of Pins516Pins
MPU Case StyleBGA
Supply Voltage Min1.45V
Supply Voltage Max1.6V
Operating Frequency Max266MHz
InterfacesEthernet, I2C, SPI, USB
CPU Speed266MHz
No. of I/O's120I/O's
Embedded Interface TypeEthernet, I2C, SPI, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
MPU FamilyPowerQUICC
Operating Temperature Min0°C
MPU SeriesPowerQUICC II
Operating Temperature Max105°C
Qualification-
SVHCLead
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
MPU Case Style
BGA
Supply Voltage Max
1.6V
Interfaces
Ethernet, I2C, SPI, USB
No. of I/O's
120I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
32KB
No. of Pins
516Pins
Supply Voltage Min
1.45V
Operating Frequency Max
266MHz
CPU Speed
266MHz
Embedded Interface Type
Ethernet, I2C, SPI, USB
Data Bus Width
32 bit
MPU Family
PowerQUICC
MPU Series
PowerQUICC II
Qualification
-
SVHC
Lead
Alternatives for MPC8270ZQMIBA
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate