Microprocessors:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40P5243

RoHS

Each
25+
$57.530
Min: 36 / Mult: 36
PowerQUICC Family PowerQUICC II Pro Series Microprocessors
1Cores
32bit
32KB
BGA
BGA
620Pins
950mV
1.05V
400MHz
I2C, SPI, UART
400MHz
32I/O's
32bit
32 bit
I2C, SPI, UART
Surface Mount
0°C
105°C
PowerQUICC II Pro
PowerQUICC
11J9299

RoHS

Each
1+
$28.870
Min: 630 / Mult: 630
Coldfire V2 Family MCF527x Series Microprocessors
1Cores
32bit
8KB
BGA
BGA
196Pins
3V
1.6V
100MHz
I2C, SPI, UART
100MHz
-
32bit
32 bit
I2C, SPI, UART
Surface Mount
-40°C
85°C
MCF527x
ColdFire V2
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON