
| Quantity | Price |
|---|---|
| 25+ | $76.830 |
| 72+ | $74.200 |
Product Information
Product Overview
The MPC83xx series low-power PowerQUICC II Pro Processor with DDR2, TDM, PCI and PCI express interfaces. The MPC8315E incorporates the e300c3 (MPC603e-based) core, which includes 16kB of L1 instruction and data caches, on-chip memory management units (MMUs) and floating-point support. In addition to the e300 core, the SoC platform includes features such as dual enhanced three-speed 10, 100, 1000Mbps Ethernet controllers (eTSECs) with SGMII support, a 32- or 16-bit DDR1/DDR2 SDRAM memory controller, dual SATA 3Gbps controllers (MPC8315E-specific), a security engine to accelerate control and data plane security protocols and a high degree of software compatibility with previous-generation PowerQUICC processor-based designs for backward compatibility and easier software migration. The MPC8315E also offers peripheral interfaces such as a 32-bit PCI interface with up to 66MHz operation, 16-bit enhanced local bus interface with up to 66MHz operation and TDM interface.
- e300 Core - One floating point unit and two integer units
- Serial interfaces - Two enhanced TSECs (eTSECs)
- Security engine is optimized to handle all the algorithms associated with IPSec, 802.11i and iSCSI
- DDR memory controller - Support for up to 266MHz data rate supports auto refresh
- PCI controller - Single 32-bit data PCI interface operates at up to 66MHz
- USB dual-role controller - Supports operation as a stand-alone USB device
- Dual PCI express interfaces - 128-byte maximum payload size and PCI express 1.0a compatible
- Dual serial ATA (SATA) controller - SATA 1.5 and 3Gbps operation and interrupt driven
- Dual enhanced three-speed Ethernet controllers (eTSECs)
- Integrated programmable interrupt controller (IPIC)
- Power management controller (PMC)
- TDM interface - Independent receives and transmit with dedicated data, clock and frame sync line
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
PowerQUICC Family PowerQUICC II Pro Series Microprocessors
32bit
BGA
620Pins
1.05V
I2C, SPI, UART
400MHz
32bit
Surface Mount
105°C
PowerQUICC II Pro
MSL 3 - 168 hours
1Cores
32KB
BGA
950mV
400MHz
32I/O's
32 bit
I2C, SPI, UART
0°C
-
PowerQUICC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
