Microprocessors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $9.040 10+ $8.650 25+ $8.270 50+ $8.120 100+ $7.960 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | TFBGA | 196Pins | TFBGA | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 500MHz | 72I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D2 | SAMA5 | ||||
MICROCHIP | Each | 1+ $10.220 10+ $9.800 25+ $9.370 50+ $8.930 100+ $8.480 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | TFBGA | 196Pins | TFBGA | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, USB, UART | 500MHz | 72I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | -40°C | 85°C | ATSAMA5D2 | SAMA5 |