Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D22C-CUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2211
Product RangeSAMA5 Family ATSAMA5D2 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D22C-CUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC2211
Product RangeSAMA5 Family ATSAMA5D2 Series Microprocessors
Technical Datasheet
Product RangeSAMA5 Family ATSAMA5D2 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageTFBGA
MPU Case StyleTFBGA
No. of Pins196Pins
Supply Voltage Min1.1V
Supply Voltage Max1.32V
Operating Frequency Max500MHz
InterfacesCAN, I2C, I2S, SPI, USB, UART
No. of I/O's72I/O's
CPU Speed500MHz
Data Bus Width32 bit
Embedded Interface TypeCAN, I2C, I2S, SPI, USB, UART
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesATSAMA5D2
MPU FamilySAMA5
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAMA5 Family ATSAMA5D2 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
TFBGA
No. of Pins
196Pins
Supply Voltage Max
1.32V
Interfaces
CAN, I2C, I2S, SPI, USB, UART
CPU Speed
500MHz
Embedded Interface Type
CAN, I2C, I2S, SPI, USB, UART
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
ATSAMA5D2
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
TFBGA
Supply Voltage Min
1.1V
Operating Frequency Max
500MHz
No. of I/O's
72I/O's
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
