Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoXPC8240RZU250E
Newark Part No.93C4955
Product Range3822272 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoXPC8240RZU250E
Newark Part No.93C4955
Product Range3822272 Series
Technical Datasheet
Product Range3822272 Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size32KB
IC Case / PackageTBGA
No. of Pins352Pins
MPU Case StyleTBGA
Supply Voltage Min2.5V
Supply Voltage Max2.75V
Operating Frequency Max250MHz
InterfacesI2C
No. of I/O's-
CPU Speed250MHz
Data Bus Width32bit
Embedded Interface TypeI2C
Data Bus Width32 bit
MPU FamilyPower Architecture
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesMPC8240
SVHCLead
Technical Specifications
Product Range
3822272 Series
MPU Core Size
32bit
IC Case / Package
TBGA
MPU Case Style
TBGA
Supply Voltage Max
2.75V
Interfaces
I2C
CPU Speed
250MHz
Embedded Interface Type
I2C
MPU Family
Power Architecture
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
32KB
No. of Pins
352Pins
Supply Voltage Min
2.5V
Operating Frequency Max
250MHz
No. of I/O's
-
Data Bus Width
32bit
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
MPC8240
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate