KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  LS1027AXE7PQA

                                                                                                  MPU, 64BIT, 1.5GHZ, FCPBGA-448 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP LS1027AXE7PQA
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoLS1027AXE7PQA
                                                                                                  Newark Part No.69AH0639
                                                                                                  Product RangeQorIQ Family LS1027A Series Microprocessors
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 33 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$89.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $89.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoLS1027AXE7PQA
                                                                                                  Newark Part No.69AH0639
                                                                                                  Product RangeQorIQ Family LS1027A Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeQorIQ Family LS1027A Series Microprocessors
                                                                                                  No. of CPU Cores2Cores
                                                                                                  MPU Core Size64bit
                                                                                                  Program Memory Size-
                                                                                                  IC Case / PackageFCPBGA
                                                                                                  MPU Case StyleFBGA
                                                                                                  No. of Pins448Pins
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Operating Frequency Max1.5GHz
                                                                                                  InterfacesI2C, I2S, SAI, SPI, UART, USB
                                                                                                  No. of I/O's60I/O's
                                                                                                  CPU Speed1.5GHz
                                                                                                  Data Bus Width64bit
                                                                                                  Data Bus Width64 bit
                                                                                                  Embedded Interface TypeI2C, I2S, SAI, SPI, UART, USB
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Qualification-
                                                                                                  MPU SeriesLS1027A
                                                                                                  MPU FamilyQorIQ
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  QorIQ Family LS1027A Series Microprocessors

                                                                                                  MPU Core Size

                                                                                                  64bit

                                                                                                  IC Case / Package

                                                                                                  FCPBGA

                                                                                                  No. of Pins

                                                                                                  448Pins

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Interfaces

                                                                                                  I2C, I2S, SAI, SPI, UART, USB

                                                                                                  CPU Speed

                                                                                                  1.5GHz

                                                                                                  Data Bus Width

                                                                                                  64 bit

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  MPU Series

                                                                                                  LS1027A

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  No. of CPU Cores

                                                                                                  2Cores

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  MPU Case Style

                                                                                                  FBGA

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Operating Frequency Max

                                                                                                  1.5GHz

                                                                                                  No. of I/O's

                                                                                                  60I/O's

                                                                                                  Data Bus Width

                                                                                                  64bit

                                                                                                  Embedded Interface Type

                                                                                                  I2C, I2S, SAI, SPI, UART, USB

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MPU Family

                                                                                                  QorIQ

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002A1
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability