RZ Family, RZ/A Series, RZ/A2M Group Microprocessors Microprocessors:
5 Products FoundFind a huge range of RZ Family, RZ/A Series, RZ/A2M Group Microprocessors Microprocessors at Newark Electronics Mexico. We stock a wide range of Microprocessors, such as STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX 6DualLite Series Microprocessors Microprocessors from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.160 5+ $17.530 10+ $15.890 25+ $15.590 50+ $15.270 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 1Cores | - | LFBGA | - | 272Pins | 1.14V | 1.26V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 92I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | RZ/A | RZ | |||||
Each | 1+ $21.440 5+ $19.340 10+ $17.240 25+ $16.190 50+ $16.180 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 1Cores | 32bit | LFBGA | LFBGA | 256Pins | 1.14V | 1.26V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 92I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | RZ/A | RZ | |||||
Each | 1+ $22.980 5+ $20.920 10+ $18.840 25+ $17.970 50+ $17.960 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 1Cores | 32bit | LFBGA | LFBGA | 256Pins | 1.14V | 1.26V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 92I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | RZ/A | RZ | |||||
Each | 1+ $19.110 5+ $17.380 10+ $15.650 25+ $14.960 50+ $14.950 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 1Cores | 32bit | LFBGA | LFBGA | 176Pins | 1.14V | 1.26V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 47I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | RZ/A | RZ | |||||
Each | 1+ $19.770 5+ $17.820 10+ $15.860 25+ $14.890 50+ $14.840 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 1Cores | 32bit | LFBGA | LFBGA | 176Pins | 1.14V | 1.26V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 47I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | RZ/A | RZ |