Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7S921040VCBG#AC0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH9116
Product RangeRZ Family, RZ/A Series, RZ/A2M Group Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.510 |
| 5+ | $22.080 |
| 10+ | $19.640 |
| 25+ | $18.430 |
| 50+ | $17.870 |
| 180+ | $17.320 |
| 270+ | $16.760 |
Price for:Each
Minimum: 1
Multiple: 1
$24.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S921040VCBG#AC0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.39AH9116
Product RangeRZ Family, RZ/A Series, RZ/A2M Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/A Series, RZ/A2M Group Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLFBGA
MPU Case StyleLFBGA
No. of Pins176Pins
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max528MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's47I/O's
CPU Speed528MHz
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesRZ/A
MPU FamilyRZ
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RZ Family, RZ/A Series, RZ/A2M Group Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
LFBGA
No. of Pins
176Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CPU Speed
528MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
RZ/A
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
LFBGA
Supply Voltage Min
1.14V
Operating Frequency Max
528MHz
No. of I/O's
47I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
