Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D36A-CN
Newark Part No.65AH3816
Product RangeSAMA5 Family SAMA5D3 Series Microprocessors
Technical Datasheet
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.110 |
10+ | $15.380 |
25+ | $14.650 |
50+ | $13.960 |
100+ | $13.280 |
Price for:Each
Minimum: 1
Multiple: 1
$16.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMA5D36A-CN
Newark Part No.65AH3816
Product RangeSAMA5 Family SAMA5D3 Series Microprocessors
Technical Datasheet
Product RangeSAMA5 Family SAMA5D3 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
CPU Speed536MHz
IC Case / PackageLFBGA
No. of Pins324Pins
MPU Case StyleLFBGA
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Frequency Max536MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's160I/O's
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesSAMA5D3
MPU FamilySAMA5
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SAMA5 Family SAMA5D3 Series Microprocessors
MPU Core Size
32bit
CPU Speed
536MHz
No. of Pins
324Pins
Supply Voltage Min
1.08V
Operating Frequency Max
536MHz
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
SAMA5D3
SVHC
No SVHC (25-Jun-2025)
No. of CPU Cores
1Cores
Program Memory Size
-
IC Case / Package
LFBGA
MPU Case Style
LFBGA
Supply Voltage Max
1.32V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
160I/O's
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
SAMA5
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability