Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
Product Information
Product Overview
InnoSwitch™-CE family off-line CV/CC flyback switcher IC with Integrated 650V MOSFET, sync-rect and feedback with high output current (<gt/>2A) capability dramatically simplify development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CE architecture is revolutionary in that devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of both a secondary-side synchronous rectification MOSFET and optimization of primary-side MOSFET switching. This improves system reliability, maximizes efficiency across the power range from full load to low-power standby. Applications includes high current charger and adapters for mobile devices, consumer electronics − set top boxes, networking, gaming, LED.
- Output power of 20W (adapter), 25W (peak or open frame) at 85-265VAC
- Highly integrated, compact footprint EcoSmart™ energy efficient
- Advanced protection / safety features, full safety and regulatory compliance
- Incorporates flyback controller, 650V MOSFET, secondary-side sensing, sync rectification driver
- Isolation voltage <gt/>3,50VAC, FluxLink™ integrated, HIPOT-isolated, feedback link
- <lt/>10mW no-load at 230VAC when supplied by transformer bias winding
- Easily meets all global energy efficiency regulations, primary sensed output OVP
- Exceptional CV accuracy, tolerant of transformer and board component variances
- 100% production HIPOT compliance testing equivalent to 6KV DC/1 sec, reinforced insulation
- UL1577 and TUV (EN60950, EN62368) approved, EN61000-4-8 (100A/m), EN61000-4-9 (1000A/m) compliant
Technical Specifications
85VAC
265VAC
eSOP-R16B
12Pins
25W
Isolated
970µA
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
85V
265V
eSOP-R16B
25W
Flyback
650V
100kHz
-40°C
InnoSwitch-CE Series
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate