• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Fuel Gauge ICs
                      Print Page

                      MAX17201G+T

                      Battery Fuel Gauge IC, Li-Ion, I2C, 2.3 to 4.9V Supply, -40 °C to 85 °C, TDFN-EP-14, MAX17201 Series

                      ANALOG DEVICES MAX17201G+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX17201G+T
                      Newark Part No.54AK7469
                      Product RangeMAX17201 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,748 In Stock

                      Need more?

                      1176 Delivery in 1-3 Business Days(US stock)
                      1572 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$4.800
                      10+$3.640
                      25+$3.350
                      50+$3.190
                      100+$3.040
                      250+$2.890
                      500+$2.790
                      1000+$2.720
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX17201G+T
                      Newark Part No.54AK7469
                      Product RangeMAX17201 Series
                      Technical Datasheet

                      Data Sheet

                      Battery Management FunctionAuthentication, Fuel Gauge
                      Battery TypeLi-Ion
                      Supply Voltage Min2.3V
                      Supply Voltage Max4.9V
                      Battery IC Case StyleTDFN-EP
                      IC Case / PackageTDFN-EP
                      No. of Pins14Pins
                      IC Interface TypeI2C
                      InterfacesI2C
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product RangeMAX17201 Series
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX17201G+T is a stand-alone ModelGauge m5 fuel gauge with SHA-256 authentication. It is an ultra-low power stand-alone fuel gauge IC that implements the ModelGauge™ m5 algorithm without requiring host interaction for configuration. It incorporates a unique 64-bit ID. The IC provides precision measurements of current, voltage, and temperature. The temperature of the battery pack is measured using an internal temperature measurement and up to two external thermistors supported by ratiometric measurements on auxiliary inputs. The ModelGauge™ m5 algorithm combines the short-term accuracy and linearity of a coulomb counter with the long-term stability of a voltage-based fuel gauge, along with temperature compensation to provide industry-leading fuel gauge accuracy. Typical applications are smartphones and tablets, portable game players, e-readers, digital still and video cameras, handheld computers and terminals, portable medical equipment, and handheld radios.

                      • Eliminates error when approaching empty voltage, eliminates coulomb-counter drift
                      • Current, temperature, and age compensated, does not require empty, full, or idle states
                      • Non-volatile memory for stand-alone operation, learned parameters and history logging
                      • Precision measurement system, no calibration required
                      • Time-to-Empty and Time-to-Full estimation, multiple series cell pack operation
                      • Temperature measurement, die temperature, up to two external thermistors
                      • High-speed overcurrent comparators, predicts remaining capacity under theoretical load
                      • SHA-256 authentication, SBS 1.1 compatible register set
                      • 14-pin TDFN-EP package
                      • Temperature rating range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Management Function

                      Authentication, Fuel Gauge

                      Supply Voltage Min

                      2.3V

                      Battery IC Case Style

                      TDFN-EP

                      No. of Pins

                      14Pins

                      Interfaces

                      I2C

                      Operating Temperature Max

                      85°C

                      Product Range

                      MAX17201 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Battery Type

                      Li-Ion

                      Supply Voltage Max

                      4.9V

                      IC Case / Package

                      TDFN-EP

                      IC Interface Type

                      I2C

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate