• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Fuel Gauge ICs
                      Print Page

                      MAX17261METD+T

                      Battery Fuel Gauge IC, Li-Ion, 2 Wire, I2C, Serial, 2.3 to 4.9 V Supply, -40 °C to 85 °C, TDFN-EP-14

                      ANALOG DEVICES MAX17261METD+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX17261METD+T
                      Newark Part No.33AK3209
                      Product RangeMAX17261 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,572 In Stock

                      Need more?

                      2410 Delivery in 1-3 Business Days(US stock)
                      6162 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$3.420
                      10+$3.160
                      25+$3.160
                      50+$3.160
                      100+$2.930
                      250+$2.930
                      500+$2.740
                      1000+$2.740
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX17261METD+T
                      Newark Part No.33AK3209
                      Product RangeMAX17261 Series
                      Technical Datasheet

                      Data Sheet

                      Battery Management FunctionFuel Gauge
                      Battery TypeLi-Ion
                      Supply Voltage Min2.3V
                      Battery IC Case StyleTDFN-EP
                      Supply Voltage Max4.9V
                      IC Case / PackageTDFN-EP
                      No. of Pins14Pins
                      IC Interface Type2 Wire, I2C, Serial
                      Interfaces2 Wire, I2C, Serial
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product RangeMAX17261 Series
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX17261METD+T is a 5.1μA multi-cell fuel gauge with ModelGauge m5 EZ. It is an ultra-low power fuel gauge IC that implements the ModelGauge™ m5 algorithm. The IC monitors a multiple-series cell battery pack with an external resistor divider. The IC provides precision measurements of current, voltage, and temperature. The temperature of the battery pack is measured using an internal temperature sensor or external thermistor. The ModelGauge m5 EZ algorithm makes fuel gauge implementation easy by eliminating battery characterization requirements and simplifying host software interaction. The algorithm provides tolerance against battery diversity for most lithium batteries and applications. Typical applications are tablets, 2-in-1 laptops, digital still, video, and action cameras, medical devices, handheld computers and terminals, financial terminals, mobile printers, augmented/virtual reality devices, robots, E-bikes, battery backups, wireless speakers.

                      • No characterization is required for EZ performance, robust against battery variation
                      • Eliminates error near empty voltage, eliminates coulomb counter drift
                      • Compensates for age, current, and temperature, does not require empty, full, or idle states
                      • Low 5.1μA operating current, monitors multiple-cell battery pack
                      • PCB metal sensing + temperature compensation, supports Li+ and variants including LiFePO4
                      • Thermistor or ±1°C internal temperature, no calibration required
                      • Dynamic power estimates power capability during discharge
                      • Time-to-Empty and Time-to-Full estimation, predicts remaining capacity under theoretical load
                      • 14-pin TDFN-EP package
                      • Temperature rating range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Management Function

                      Fuel Gauge

                      Supply Voltage Min

                      2.3V

                      Supply Voltage Max

                      4.9V

                      No. of Pins

                      14Pins

                      Interfaces

                      2 Wire, I2C, Serial

                      Operating Temperature Max

                      85°C

                      Product Range

                      MAX17261 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Battery Type

                      Li-Ion

                      Battery IC Case Style

                      TDFN-EP

                      IC Case / Package

                      TDFN-EP

                      IC Interface Type

                      2 Wire, I2C, Serial

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate